IC SRAM 18MBIT 150MHZ 100TQFP - CY7C1380B-150AC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1441-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1380B-150AC | |||
| Description | IC SRAM 18MBIT 150MHZ 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY7C1380B-150AC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 18M (512K x 36) |
| Speed | 150MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1380B 150AC CY7C1380B150AC 428 1441 ND 4281441ND 428-1441 |
CY7C1380B-150AC Specification Sheet
IC SRAM 18MBIT 150MHZ 100TQFP - CY7C1380B-150AC (428-1441-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 18MBIT 150MHZ 100TQFP - CY7C1380B-150AC
Order 'ic sram 18mbit 150mhz 100tqfp - CY7C1380B-150AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1441-ND.
IC SRAM 18MBIT 150MHZ 100TQFP - CY7C1370BV25-150AC
Order 'ic sram 18mbit 150mhz 100tqfp - CY7C1370BV25-150AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1132-ND.
IC SRAM 9MBIT 150MHZ 100TQFP - CY7C1360A-150AC
Order 'ic sram 9mbit 150mhz 100tqfp - CY7C1360A-150AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1113-ND.
IC SRAM 9MBIT 150MHZ 100TQFP - CY7C1362A-150AC
Order 'ic sram 9mbit 150mhz 100tqfp - CY7C1362A-150AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1121-ND.
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1380B-133AC
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1380B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1440-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1380B-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1380B-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1442-ND.
IC SRAM 9MBIT 150MHZ 100TQFP - CY7C1360A-150AJC
Order 'ic sram 9mbit 150mhz 100tqfp - CY7C1360A-150AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1114-ND.
IC SRAM 9MBIT 150MHZ 100TQFP - CY7C1367A-150AJC
Order 'ic sram 9mbit 150mhz 100tqfp - CY7C1367A-150AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1128-ND.
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1370B-133AC
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1370B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1129-ND.
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1370BV25-133AC
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1370BV25-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1131-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1370BV25-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370BV25-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1133-ND.
IC SRAM 18MBIT 100MHZ 100TQFP - CY7C1371B-100AC
Order 'ic sram 18mbit 100mhz 100tqfp - CY7C1371B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1134-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1372BV25-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1372BV25-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1136-ND.
IC SRAM 18MBIT 100MHZ 100TQFP - CY7C1381B-100AC
Order 'ic sram 18mbit 100mhz 100tqfp - CY7C1381B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1137-ND.
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1382B-133AC
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1382B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1138-ND.
Send this link via E-Mail
Help With This Screen
