CAP SPEC POLYMER 390UF 2V SMD - EEF-SD0D391R - Capacitors
| Digi-Key Part Number | PCE3704CT-ND |
1 10 100 500 |
3.08000 2.89200 2.50640 1.92800 |
Extended Price
3.08 28.92 250.64 964.00 |
| Manufacturer Part Number | EEF-SD0D391R | |||
| Description | CAP SPEC POLYMER 390UF 2V SMD | |||
| Quantity Available | 2967 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEF-SD0D391R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 390µF |
| ESR (Equivalent Series Resistance) | 7.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.287" L x 0.169" W x 0.110" H (7.30mm x 4.30mm x 2.80mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | 7343-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 2V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEF SD0D391R EEFSD0D391R PCE3704CT ND PCE3704CTND PCE3704CT |
EEF-SD0D391R Specification Sheet
CAP SPEC POLYMER 390UF 2V SMD - EEF-SD0D391R (PCE3704CT-ND) - Capacitors
Related parts Capacitors :CAP SPEC POLYMER 390UF 2V SMD - EEF-SD0D391R
Order 'cap spec polymer 390uf 2v smd - EEF-SD0D391R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3704CT-ND.
CAP SPEC POLYMER 390UF 2V SMD - EEF-SD0D391R
Order 'cap spec polymer 390uf 2v smd - EEF-SD0D391R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3704DKR-ND.
CAP SPEC POLYMER 390UF 2V SMD - EEF-SD0D391R
Order 'cap spec polymer 390uf 2v smd - EEF-SD0D391R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3704TR-ND.
CAP SPEC POLYMER 180UF 2V SMD - EEF-SL0D181R
Order 'cap spec polymer 180uf 2v smd - EEF-SL0D181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3702CT-ND.
CAP SPEC POLYMER 180UF 2V SMD - EEF-SL0D181R
Order 'cap spec polymer 180uf 2v smd - EEF-SL0D181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3702DKR-ND.
CAP SPEC POLYMER 180UF 2V SMD - EEF-SL0D181R
Order 'cap spec polymer 180uf 2v smd - EEF-SL0D181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3702TR-ND.
CAP SPEC POLYMER 220UF 2V SMD - EEF-SX0D221R
Order 'cap spec polymer 220uf 2v smd - EEF-SX0D221R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3703CT-ND.
CAP SPEC POLYMER 220UF 2V SMD - EEF-SX0D221R
Order 'cap spec polymer 220uf 2v smd - EEF-SX0D221R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3703DKR-ND.
CAP SPEC POLYMER 220UF 2V SMD - EEF-SX0D221R
Order 'cap spec polymer 220uf 2v smd - EEF-SX0D221R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3703TR-ND.
CAP SPEC POLYMER 560UF 2V SMD - EEF-SE0D561R
Order 'cap spec polymer 560uf 2v smd - EEF-SE0D561R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3705CT-ND.
CAP SPEC POLYMER 560UF 2V SMD - EEF-SE0D561R
Order 'cap spec polymer 560uf 2v smd - EEF-SE0D561R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3705DKR-ND.
CAP SPEC POLYMER 560UF 2V SMD - EEF-SE0D561R
Order 'cap spec polymer 560uf 2v smd - EEF-SE0D561R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3705TR-ND.
CAP SPEC POLYMER 220UF 2V SMD - EEF-UD0D221R
Order 'cap spec polymer 220uf 2v smd - EEF-UD0D221R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3973CT-ND.
CAP SPEC POLYMER 220UF 2V SMD - EEF-UD0D221R
Order 'cap spec polymer 220uf 2v smd - EEF-UD0D221R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3973TR-ND.
CAP SPEC POLYMER 330UF 2V SMD - EEF-UE0D331R
Order 'cap spec polymer 330uf 2v smd - EEF-UE0D331R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3975CT-ND.
Send this link via E-Mail
Help With This Screen
