Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 4.5 V ~ 5.5 V CY7C09269A-12AC
IC SRAM 256KBIT 12NS 100TQFP - CY7C09269A-12AC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1182-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C09269A-12AC | |||
| Description | IC SRAM 256KBIT 12NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 4.5 V ~ 5.5 V CY7C09269A-12AC
| Technical/Catalog Information | CY7C09269A-12AC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Synchronous |
| Memory Size | 256K (16K x 16) |
| Speed | 12ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C09269A 12AC CY7C09269A12AC 428 1182 ND 4281182ND 428-1182 |
CY7C09269A-12AC Specification Sheet
IC SRAM 256KBIT 12NS 100TQFP - CY7C09269A-12AC (428-1182-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 4.5 V ~ 5.5 V CY7C09269A-12ACCypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 4.5 V ~ 5.5 V CY7C09269A-12AC
Order 'ic sram 256kbit 12ns 100tqfp - CY7C09269A-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1182-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V CY7C09099V-12AC
Order 'ic sram 1mbit 12ns 100tqfp - CY7C09099V-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1176-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V CY7C09159AV-12AC
Order 'ic sram 72kbit 12ns 100tqfp - CY7C09159AV-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1177-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 4.5 V ~ 5.5 V CY7C09189-12AC
Order 'ic sram 576kbit 12ns 100tqfp - CY7C09189-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1179-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 4.5 V ~ 5.5 V CY7C09279-12AC
Order 'ic sram 512kbit 12ns 100tqfp - CY7C09279-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1184-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V CY7C09279V-12AC
Order 'ic sram 512kbit 12ns 100tqfp - CY7C09279V-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1185-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 4.5 V ~ 5.5 V CY7C09289-12AC
Order 'ic sram 1mbit 12ns 100tqfp - CY7C09289-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1186-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V CY7C09289V-12AC
Order 'ic sram 1mbit 12ns 100tqfp - CY7C09289V-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1187-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 4.5 V ~ 5.5 V CY7C09349A-12AC
Order 'ic sram 72kbit 12ns 100tqfp - CY7C09349A-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1446-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V CY7C09349AV-12AC
Order 'ic sram 72kbit 12ns 100tqfp - CY7C09349AV-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1447-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V CY7C09369V-12AC
Order 'ic sram 288kbit 12ns 100tqfp - CY7C09369V-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1448-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 4.5 V ~ 5.5 V CY7C09379-12AC
Order 'ic sram 576kbit 12ns 100tqfp - CY7C09379-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1449-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V CY7C09379V-12AC
Order 'ic sram 576kbit 12ns 100tqfp - CY7C09379V-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1450-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V CY7C09269V-12AXC
Order 'ic sram 256kbit 12ns 100tqfp - CY7C09269V-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09269V-12AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1399B-12VC
Order 'ic sram 256kbit 12ns 28soj - CY7C1399B-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1048-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 4.5 V ~ 5.5 V CY7C09269A-12AC
Send this link via E-Mail
Help With This Screen
