IC SRAM 576KBIT 67MHZ 100TQFP - CY7C09189-9AC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 4.5 V ~ 5.5 V CY7C09189-9AC
| Digi-Key Part Number | 428-1180-ND |
90 |
59.86400 |
Extended Price
5387.76 |
| Manufacturer Part Number | CY7C09189-9AC | |||
| Description | IC SRAM 576KBIT 67MHZ 100TQFP | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 4.5 V ~ 5.5 V CY7C09189-9AC
| Technical/Catalog Information | CY7C09189-9AC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Synchronous |
| Memory Size | 576K (64K x 9) |
| Speed | 67MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C09189 9AC CY7C091899AC 428 1180 ND 4281180ND 428-1180 |
CY7C09189-9AC Specification Sheet
IC SRAM 576KBIT 67MHZ 100TQFP - CY7C09189-9AC (428-1180-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 4.5 V ~ 5.5 V CY7C09189-9ACIC SRAM 576KBIT 67MHZ 100TQFP - CY7C09189-9AC
Order 'ic sram 576kbit 67mhz 100tqfp - CY7C09189-9AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1180-ND.
IC SRAM 1.152MBIT 67MHZ 100TQFP - CY7C09199-9AC
Order 'ic sram 1.152mbit 67mhz 100tqfp - CY7C09199-9AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1181-ND.
IC SRAM 576KBIT 12NS 100TQFP - CY7C09189-12AC
Order 'ic sram 576kbit 12ns 100tqfp - CY7C09189-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1179-ND.
IC SRAM 576KBIT 15NS 100TQFP - CY7C018-15AC
Order 'ic sram 576kbit 15ns 100tqfp - CY7C018-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1151-ND.
IC SRAM 576KBIT 15NS 100TQFP - CY7C037-15AC
Order 'ic sram 576kbit 15ns 100tqfp - CY7C037-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1168-ND.
IC SRAM 576KBIT 15NS 100TQFP - CY7C037V-15AC
Order 'ic sram 576kbit 15ns 100tqfp - CY7C037V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1169-ND.
IC SRAM 576KBIT 12NS 100TQFP - CY7C09379-12AC
Order 'ic sram 576kbit 12ns 100tqfp - CY7C09379-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1449-ND.
IC SRAM 576KBIT 12NS 100TQFP - CY7C09379V-12AC
Order 'ic sram 576kbit 12ns 100tqfp - CY7C09379V-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1450-ND.
IC SRAM 576KBIT 15NS 100TQFP - CY7C037V-15AXC
Order 'ic sram 576kbit 15ns 100tqfp - CY7C037V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C037V-15AXC-ND.
IC SRAM 576KBIT 15NS 100TQFP - CY7C037V-15AXCT
Order 'ic sram 576kbit 15ns 100tqfp - CY7C037V-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C037V-15AXCT-ND.
IC SRAM 576KBIT 20NS 100TQFP - CY7C037V-20AXC
Order 'ic sram 576kbit 20ns 100tqfp - CY7C037V-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C037V-20AXC-ND.
IC SRAM 576KBIT 25NS 100TQFP - CY7C037V-25AXC
Order 'ic sram 576kbit 25ns 100tqfp - CY7C037V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C037V-25AXC-ND.
IC SRAM 576KBIT 12NS 100TQFP - CY7C09189V-12AXC
Order 'ic sram 576kbit 12ns 100tqfp - CY7C09189V-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09189V-12AXC-ND.
IC SRAM 576KBIT 6.5NS 100TQFP - CY7C09189V-6AXC
Order 'ic sram 576kbit 6.5ns 100tqfp - CY7C09189V-6AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09189V-6AXC-ND.
IC SRAM 576KBIT 12NS 100TQFP - CY7C09379V-12AXC
Order 'ic sram 576kbit 12ns 100tqfp - CY7C09379V-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09379V-12AXC-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 4.5 V ~ 5.5 V CY7C09189-9AC
Send this link via E-Mail
Help With This Screen
