IC SRAM 576KBIT 15NS 100TQFP - CY7C037-15AC
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C037-15AC
| Digi-Key Part Number | 428-1168-ND |
90 |
59.86400 |
Extended Price
5387.76 |
| Manufacturer Part Number | CY7C037-15AC | |||
| Description | IC SRAM 576KBIT 15NS 100TQFP | |||
| Quantity Available | 45 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C037-15AC
| Technical/Catalog Information | CY7C037-15AC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 576K (32K x 18) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C037 15AC CY7C03715AC 428 1168 ND 4281168ND 428-1168 |
CY7C037-15AC Specification Sheet
IC SRAM 576KBIT 15NS 100TQFP - CY7C037-15AC (428-1168-ND)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C037-15ACIC SRAM 576KBIT 15NS 100TQFP - CY7C037-15AC
Order 'ic sram 576kbit 15ns 100tqfp - CY7C037-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1168-ND.
IC SRAM 576KBIT 15NS 100TQFP - CY7C018-15AC
Order 'ic sram 576kbit 15ns 100tqfp - CY7C018-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1151-ND.
IC SRAM 576KBIT 15NS 100TQFP - CY7C037V-15AC
Order 'ic sram 576kbit 15ns 100tqfp - CY7C037V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1169-ND.
IC SRAM 512KBIT 15NS 100TQFP - CY7C008V-15AC
Order 'ic sram 512kbit 15ns 100tqfp - CY7C008V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1147-ND.
IC SRAM 1MBIT 15NS 100TQFP - CY7C009-15AC
Order 'ic sram 1mbit 15ns 100tqfp - CY7C009-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1148-ND.
IC SRAM 144KBIT 15NS 100TQFP - CY7C016A-15AC
Order 'ic sram 144kbit 15ns 100tqfp - CY7C016A-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1150-ND.
IC SRAM 1.152MBIT 15NS 100TQFP - CY7C019-15AC
Order 'ic sram 1.152mbit 15ns 100tqfp - CY7C019-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1152-ND.
IC SRAM 1.152MBIT 15NS 100TQFP - CY7C019V-15AC
Order 'ic sram 1.152mbit 15ns 100tqfp - CY7C019V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1153-ND.
IC SRAM 64KBIT 15NS 100TQFP - CY7C024-15AC
Order 'ic sram 64kbit 15ns 100tqfp - CY7C024-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1154-ND.
IC SRAM 128KBIT 15NS 100TQFP - CY7C025-15AC
Order 'ic sram 128kbit 15ns 100tqfp - CY7C025-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1157-ND.
IC SRAM 144KBIT 15NS 100TQFP - CY7C0251-15AC
Order 'ic sram 144kbit 15ns 100tqfp - CY7C0251-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1159-ND.
IC SRAM 512KBIT 15NS 100TQFP - CY7C027V-15AC
Order 'ic sram 512kbit 15ns 100tqfp - CY7C027V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1164-ND.
IC SRAM 288KBIT 15NS 100TQFP - CY7C036A-15AC
Order 'ic sram 288kbit 15ns 100tqfp - CY7C036A-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1166-ND.
IC SRAM 1.152MBIT 15NS 100TQFP - CY7C038V-15AC
Order 'ic sram 1.152mbit 15ns 100tqfp - CY7C038V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1170-ND.
IC SRAM 576KBIT 15NS 100TQFP - CY7C037V-15AXC
Order 'ic sram 576kbit 15ns 100tqfp - CY7C037V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C037V-15AXC-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C037-15AC
Send this link via E-Mail
Help With This Screen
