IC SRAM 64KX16 3.3V ASYN 100TQFP - CY7C028V-15AC
| Digi-Key Part Number | 428-1165-ND |
|
|
Extended Price
|
| Manufacturer Part Number | CY7C028V-15AC | |||
| Description | IC SRAM 64KX16 3.3V ASYN 100TQFP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY7C028V-15AC |
| Vendor | Cypress Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 100-TQFP |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size (Configuration) | 1 Mb [128 kB] (64 k x 16) |
| Interface(s) | Parallel |
| Supply Voltage Typical | 3.30 V [Nom] |
| Packaging | Bulk |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | 3.60 V [Max] |
| Cycle Time | 15.00 ns [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Temperature Grade | Commercial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C028V 15AC CY7C028V15AC 428 1165 ND 4281165ND 428-1165 |
CY7C028V-15AC Specification Sheet
IC SRAM 64KX16 3.3V ASYN 100TQFP - CY7C028V-15AC (428-1165-ND)
Related parts:IC SRAM 64KX16 3.3V ASYN 100TQFP - CY7C028V-15AC
Order 'ic sram 64kx16 3.3v asyn 100tqfp - CY7C028V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1165-ND.
IC SRAM 64KX16 ASYN DUAL 100TQFP - CY7C028-15AC
Order 'ic sram 64kx16 asyn dual 100tqfp - CY7C028-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1443-ND.
IC SRAM 64KX16 3.3V ASYN 100TQFP - CY7C028V-15AXC
Order 'ic sram 64kx16 3.3v asyn 100tqfp - CY7C028V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1755-ND.
IC SRAM 128KX8 3.3V ASYN 100TQFP - CY7C009V-15AC
Order 'ic sram 128kx8 3.3v asyn 100tqfp - CY7C009V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1149-ND.
IC SRAM 128KX9 3.3V ASYN 100TQFP - CY7C019V-15AC
Order 'ic sram 128kx9 3.3v asyn 100tqfp - CY7C019V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1153-ND.
IC SRAM 32KX16 3.3V ASYN 100TQFP - CY7C027V-15AC
Order 'ic sram 32kx16 3.3v asyn 100tqfp - CY7C027V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1164-ND.
IC SRAM 32KX18 3.3V ASYN 100TQFP - CY7C037V-15AC
Order 'ic sram 32kx18 3.3v asyn 100tqfp - CY7C037V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1169-ND.
IC SRAM 64KX18 3.3V ASYN 100TQFP - CY7C038V-15AC
Order 'ic sram 64kx18 3.3v asyn 100tqfp - CY7C038V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1170-ND.
IC SRAM 64KX16 ASYN DUAL 100TQFP - CY7C028-20AC
Order 'ic sram 64kx16 asyn dual 100tqfp - CY7C028-20AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1444-ND.
IC SRAM 64KX16 ASYN DUAL 100TQFP - CY7C028-15AXC
Order 'ic sram 64kx16 asyn dual 100tqfp - CY7C028-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2101-ND.
IC SRAM 64KX16 3.3V ASYN 44TSOP2 - CY7C1021BV33-10ZC
Order 'ic sram 64kx16 3.3v asyn 44tsop2 - CY7C1021BV33-10ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1013-ND.
IC SRAM 64KX16 3.3V ASYN 44TSOP2 - CY7C1021BV33-12ZC
Order 'ic sram 64kx16 3.3v asyn 44tsop2 - CY7C1021BV33-12ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1015-ND.
IC SRAM 64KX16 3.3V ASYN 44TSOP2 - CY7C1021BV33-15ZC
Order 'ic sram 64kx16 3.3v asyn 44tsop2 - CY7C1021BV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1017-ND.
IC SRAM 64KX16 3.3V ASYN 44TSOP2 - CY7C1021BV33L-15ZC
Order 'ic sram 64kx16 3.3v asyn 44tsop2 - CY7C1021BV33L-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1018-ND.
IC SRAM 64KX16 SYNC DUAL 100TQFP - CY7C09289-12AC
Order 'ic sram 64kx16 sync dual 100tqfp - CY7C09289-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1186-ND.
Send this link via E-Mail
Help With This Screen