IC SRAM 128KBIT 20NS 100TQFP - CY7C025AV-20AC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1161-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C025AV-20AC | |||
| Description | IC SRAM 128KBIT 20NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY7C025AV-20AC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 128K (8K x 16) |
| Speed | 20ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C025AV 20AC CY7C025AV20AC 428 1161 ND 4281161ND 428-1161 |
CY7C025AV-20AC Specification Sheet
IC SRAM 128KBIT 20NS 100TQFP - CY7C025AV-20AC (428-1161-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 128KBIT 20NS 100TQFP - CY7C025AV-20AC
Order 'ic sram 128kbit 20ns 100tqfp - CY7C025AV-20AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1161-ND.
IC SRAM 128KBIT 20NS 100TQFP - CY7C025AV-20AXC
Order 'ic sram 128kbit 20ns 100tqfp - CY7C025AV-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1752-ND.
IC SRAM 128KBIT 20NS 100TQFP - CY7C025AV-20AXI
Order 'ic sram 128kbit 20ns 100tqfp - CY7C025AV-20AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-20AXI-ND.
IC SRAM 128KBIT 20NS 64TQFP - CY7C006AV-20AC
Order 'ic sram 128kbit 20ns 64tqfp - CY7C006AV-20AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1143-ND.
IC SRAM 512KBIT 20NS 100TQFP - CY7C008-20AC
Order 'ic sram 512kbit 20ns 100tqfp - CY7C008-20AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1146-ND.
IC SRAM 288KBIT 20NS 100TQFP - CY7C036AV-20AC
Order 'ic sram 288kbit 20ns 100tqfp - CY7C036AV-20AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1167-ND.
IC SRAM 1MBIT 20NS 100TQFP - CY7C028-20AC
Order 'ic sram 1mbit 20ns 100tqfp - CY7C028-20AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1444-ND.
IC SRAM 1MBIT 20NS 100TQFP - CY7C028V-20AC
Order 'ic sram 1mbit 20ns 100tqfp - CY7C028V-20AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C028V-20AC-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXC
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2095-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXCT
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-25AXCT-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXI
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-25AXI-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXIT
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-25AXIT-ND.
IC SRAM 128KBIT 20NS 68PLCC - CY7C006A-20JC
Order 'ic sram 128kbit 20ns 68plcc - CY7C006A-20JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1142-ND.
IC SRAM 256KBIT 20NS 80TQFP - CY7C007A-20AC
Order 'ic sram 256kbit 20ns 80tqfp - CY7C007A-20AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1144-ND.
IC SRAM 256KBIT 20NS 100TQFP - CY7C026A-20AXC
Order 'ic sram 256kbit 20ns 100tqfp - CY7C026A-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1753-ND.
Send this link via E-Mail
Help With This Screen
