IC SRAM 72KBIT 25NS 100TQFP - CY7C0241AV-25AC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1156-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C0241AV-25AC | |||
| Description | IC SRAM 72KBIT 25NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY7C0241AV-25AC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 72K (4K x 18) |
| Speed | 25ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C0241AV 25AC CY7C0241AV25AC 428 1156 ND 4281156ND 428-1156 |
CY7C0241AV-25AC Specification Sheet
IC SRAM 72KBIT 25NS 100TQFP - CY7C0241AV-25AC (428-1156-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 72KBIT 25NS 100TQFP - CY7C0241AV-25AC
Order 'ic sram 72kbit 25ns 100tqfp - CY7C0241AV-25AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1156-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AC
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024AV-25AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1155-ND.
IC SRAM 144KBIT 25NS 100TQFP - CY7C0251AV-25AC
Order 'ic sram 144kbit 25ns 100tqfp - CY7C0251AV-25AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1160-ND.
IC SRAM 72KBIT 25NS 100TQFP - CY7C0241-25AXC
Order 'ic sram 72kbit 25ns 100tqfp - CY7C0241-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-25AXC-ND.
IC SRAM 72KBIT 25NS 100TQFP - CY7C0241-25AXCT
Order 'ic sram 72kbit 25ns 100tqfp - CY7C0241-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-25AXCT-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AXC
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024AV-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1790-ND.
IC SRAM 512KBIT 25NS 100TQFP - CY7C008V-25AXC
Order 'ic sram 512kbit 25ns 100tqfp - CY7C008V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C008V-25AXC-ND.
IC SRAM 1MBIT 25NS 100TQFP - CY7C009V-25AXC
Order 'ic sram 1mbit 25ns 100tqfp - CY7C009V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C009V-25AXC-ND.
IC SRAM 1.152MBIT 25NS 100TQFP - CY7C019V-25AXC
Order 'ic sram 1.152mbit 25ns 100tqfp - CY7C019V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C019V-25AXC-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024-25AXC
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2089-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024-25AXCT
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024-25AXCT-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024-25AXI
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2090-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AXCT
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024AV-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024AV-25AXCT-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AXI
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024AV-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024AV-25AXI-ND.
IC SRAM 144KBIT 25NS 100TQFP - CY7C0251-25AXC
Order 'ic sram 144kbit 25ns 100tqfp - CY7C0251-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0251-25AXC-ND.
Send this link via E-Mail
Help With This Screen
