IC SRAM 18MBIT 133MHZ 119BGA - CY7C1372B-133BGC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1372B-133BGC
| Digi-Key Part Number | 428-1135-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1372B-133BGC | |||
| Description | IC SRAM 18MBIT 133MHZ 119BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1372B-133BGC
| Technical/Catalog Information | CY7C1372B-133BGC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 18M (1M x 18) |
| Speed | 133MHz |
| Interface | Parallel |
| Package / Case | 119-BGA |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1372B 133BGC CY7C1372B133BGC 428 1135 ND 4281135ND 428-1135 |
CY7C1372B-133BGC Specification Sheet
IC SRAM 18MBIT 133MHZ 119BGA - CY7C1372B-133BGC (428-1135-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1372B-133BGCIC SRAM 18MBIT 133MHZ 119BGA - CY7C1372B-133BGC
Order 'ic sram 18mbit 133mhz 119bga - CY7C1372B-133BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1135-ND.
IC SRAM 18MBIT 133MHZ 119BGA - CY7C1370B-133BGC
Order 'ic sram 18mbit 133mhz 119bga - CY7C1370B-133BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1130-ND.
IC SRAM 18MBIT 133MHZ 119BGA - CY7C1371D-133BGC
Order 'ic sram 18mbit 133mhz 119bga - CY7C1371D-133BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1371D-133BGC-ND.
IC SRAM 18MBIT 133MHZ 119BGA - CY7C1381F-133BGC
Order 'ic sram 18mbit 133mhz 119bga - CY7C1381F-133BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1381F-133BGC-ND.
IC SRAM 9MBIT 133MHZ 119BGA - CY7C1354A-133BGC
Order 'ic sram 9mbit 133mhz 119bga - CY7C1354A-133BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1107-ND.
IC SRAM 4.5MBIT 133MHZ 119BGA - CY7C1325G-133BGC
Order 'ic sram 4.5mbit 133mhz 119bga - CY7C1325G-133BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1325G-133BGC-ND.
IC SRAM 9MBIT 133MHZ 119BGA - CY7C1355C-133BGC
Order 'ic sram 9mbit 133mhz 119bga - CY7C1355C-133BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1355C-133BGC-ND.
IC SRAM 18MBIT 133MHZ 119BGA - CY7C1371D-133BGCT
Order 'ic sram 18mbit 133mhz 119bga - CY7C1371D-133BGCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1371D-133BGCT-ND.
IC SRAM 18MBIT 133MHZ 119BGA - CY7C1381F-133BGCT
Order 'ic sram 18mbit 133mhz 119bga - CY7C1381F-133BGCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1381F-133BGCT-ND.
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1370B-133AC
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1370B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1129-ND.
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1370BV25-133AC
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1370BV25-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1131-ND.
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1382B-133AC
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1382B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1138-ND.
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1380B-133AC
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1380B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1440-ND.
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1370C-133AC
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1370C-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1507-ND.
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1383D-133AXC
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1383D-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1848-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1372B-133BGC
Send this link via E-Mail
Help With This Screen
