IC SRAM 9MBIT 150MHZ 119BGA - CY7C1362A-150BGC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1362A-150BGC
| Digi-Key Part Number | 428-1122-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1362A-150BGC | |||
| Description | IC SRAM 9MBIT 150MHZ 119BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1362A-150BGC
| Technical/Catalog Information | CY7C1362A-150BGC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 9M (512K x 18) |
| Speed | 150MHz |
| Interface | Parallel |
| Package / Case | 119-BGA |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1362A 150BGC CY7C1362A150BGC 428 1122 ND 4281122ND 428-1122 |
CY7C1362A-150BGC Specification Sheet
IC SRAM 9MBIT 150MHZ 119BGA - CY7C1362A-150BGC (428-1122-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1362A-150BGCIC SRAM 9MBIT 150MHZ 119BGA - CY7C1362A-150BGC
Order 'ic sram 9mbit 150mhz 119bga - CY7C1362A-150BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1122-ND.
IC SRAM 9MBIT 150MHZ 119BGA - CY7C1360A-150BGC
Order 'ic sram 9mbit 150mhz 119bga - CY7C1360A-150BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1115-ND.
IC SRAM 9MBIT 150MHZ 100TQFP - CY7C1362A-150AC
Order 'ic sram 9mbit 150mhz 100tqfp - CY7C1362A-150AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1121-ND.
IC SRAM 9MBIT 150MHZ 100TQFP - CY7C1360A-150AC
Order 'ic sram 9mbit 150mhz 100tqfp - CY7C1360A-150AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1113-ND.
IC SRAM 9MBIT 150MHZ 100TQFP - CY7C1360A-150AJC
Order 'ic sram 9mbit 150mhz 100tqfp - CY7C1360A-150AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1114-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1362A-166AC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1362A-166AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1123-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1362A-166AJC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1362A-166AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1124-ND.
IC SRAM 9MBIT 150MHZ 100TQFP - CY7C1367A-150AJC
Order 'ic sram 9mbit 150mhz 100tqfp - CY7C1367A-150AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1128-ND.
IC SRAM 9MBIT 133MHZ 119BGA - CY7C1354A-133BGC
Order 'ic sram 9mbit 133mhz 119bga - CY7C1354A-133BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1107-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1354A-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1354A-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1108-ND.
IC SRAM 9MBIT 100MHZ 119BGA - CY7C1361A-100BGC
Order 'ic sram 9mbit 100mhz 119bga - CY7C1361A-100BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1118-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1354B-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1354B-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1354B-166BGC-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1360B-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1360B-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1360B-166BGC-ND.
IC SRAM 9MBIT 100MHZ 119BGA - CY7C1361B-100BGC
Order 'ic sram 9mbit 100mhz 119bga - CY7C1361B-100BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361B-100BGC-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1362B-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1362B-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1362B-166BGC-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1362A-150BGC
Send this link via E-Mail
Help With This Screen
