IC SRAM 9MBIT 150MHZ 100TQFP - CY7C1362A-150AC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1362A-150AC
| Digi-Key Part Number | 428-1121-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1362A-150AC | |||
| Description | IC SRAM 9MBIT 150MHZ 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1362A-150AC
| Technical/Catalog Information | CY7C1362A-150AC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 9M (512K x 18) |
| Speed | 150MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1362A 150AC CY7C1362A150AC 428 1121 ND 4281121ND 428-1121 |
CY7C1362A-150AC Specification Sheet
IC SRAM 9MBIT 150MHZ 100TQFP - CY7C1362A-150AC (428-1121-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1362A-150ACIC SRAM 9MBIT 150MHZ 100TQFP - CY7C1362A-150AC
Order 'ic sram 9mbit 150mhz 100tqfp - CY7C1362A-150AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1121-ND.
IC SRAM 9MBIT 150MHZ 100TQFP - CY7C1360A-150AC
Order 'ic sram 9mbit 150mhz 100tqfp - CY7C1360A-150AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1113-ND.
IC SRAM 9MBIT 150MHZ 119BGA - CY7C1362A-150BGC
Order 'ic sram 9mbit 150mhz 119bga - CY7C1362A-150BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1122-ND.
IC SRAM 18MBIT 150MHZ 100TQFP - CY7C1370BV25-150AC
Order 'ic sram 18mbit 150mhz 100tqfp - CY7C1370BV25-150AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1132-ND.
IC SRAM 18MBIT 150MHZ 100TQFP - CY7C1380B-150AC
Order 'ic sram 18mbit 150mhz 100tqfp - CY7C1380B-150AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1441-ND.
IC SRAM 9MBIT 150MHZ 100TQFP - CY7C1360A-150AJC
Order 'ic sram 9mbit 150mhz 100tqfp - CY7C1360A-150AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1114-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1362A-166AC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1362A-166AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1123-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1362A-166AJC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1362A-166AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1124-ND.
IC SRAM 9MBIT 150MHZ 100TQFP - CY7C1367A-150AJC
Order 'ic sram 9mbit 150mhz 100tqfp - CY7C1367A-150AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1128-ND.
IC SRAM 9MBIT 150MHZ 119BGA - CY7C1360A-150BGC
Order 'ic sram 9mbit 150mhz 119bga - CY7C1360A-150BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1115-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1354A-100AC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1354A-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1105-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1354A-133AC
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1354A-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1106-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1356A-133AC
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1356A-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1111-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1356A-166AC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1356A-166AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1112-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1360A-166AJC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1360A-166AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1116-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1362A-150AC
Send this link via E-Mail
Help With This Screen
