IC SRAM 9MBIT 100MHZ 119BGA - CY7C1361A-100BGC
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1361A-100BGC
| Digi-Key Part Number | 428-1118-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1361A-100BGC | |||
| Description | IC SRAM 9MBIT 100MHZ 119BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1361A-100BGC
| Technical/Catalog Information | CY7C1361A-100BGC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 9M (256K x 36) |
| Speed | 100MHz |
| Interface | Parallel |
| Package / Case | 119-BGA |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1361A 100BGC CY7C1361A100BGC 428 1118 ND 4281118ND 428-1118 |
CY7C1361A-100BGC Specification Sheet
IC SRAM 9MBIT 100MHZ 119BGA - CY7C1361A-100BGC (428-1118-ND)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1361A-100BGCIC SRAM 9MBIT 100MHZ 119BGA - CY7C1361A-100BGC
Order 'ic sram 9mbit 100mhz 119bga - CY7C1361A-100BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1118-ND.
IC SRAM 9MBIT 100MHZ 119BGA - CY7C1361B-100BGC
Order 'ic sram 9mbit 100mhz 119bga - CY7C1361B-100BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361B-100BGC-ND.
IC SRAM 9MBIT 100MHZ 119BGA - CY7C1355C-100BGC
Order 'ic sram 9mbit 100mhz 119bga - CY7C1355C-100BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1355C-100BGC-ND.
IC SRAM 9MBIT 100MHZ 119BGA - CY7C1361C-100BGC
Order 'ic sram 9mbit 100mhz 119bga - CY7C1361C-100BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361C-100BGC-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1361A-100AC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1361A-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1117-ND.
IC SRAM 9MBIT 100MHZ 119BGA - CY7C1355C-100BGCT
Order 'ic sram 9mbit 100mhz 119bga - CY7C1355C-100BGCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1355C-100BGCT-ND.
IC SRAM 9MBIT 100MHZ 119BGA - CY7C1361C-100BGCT
Order 'ic sram 9mbit 100mhz 119bga - CY7C1361C-100BGCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361C-100BGCT-ND.
IC SRAM 1.152MBIT 100MHZ 272BGA - CY7C0430BV-100BGC
Order 'ic sram 1.152mbit 100mhz 272bga - CY7C0430BV-100BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1171-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1354A-100AC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1354A-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1105-ND.
IC SRAM 9MBIT 117MHZ 100TQFP - CY7C1361A-117AC
Order 'ic sram 9mbit 117mhz 100tqfp - CY7C1361A-117AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1119-ND.
IC SRAM 9MBIT 117MHZ 100TQFP - CY7C1361A-117AJC
Order 'ic sram 9mbit 117mhz 100tqfp - CY7C1361A-117AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1120-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1363A-100AC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1363A-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1125-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1363A-100AJC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1363A-100AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1126-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1355A-100AC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1355A-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1470-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1355B-100AC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1355B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1501-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1361A-100BGC
Send this link via E-Mail
Help With This Screen
