Keywords:





Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C185-25PC

IC SRAM 64KBIT 25NS 28DIP - CY7C185-25PC

Digi-Key Part Number 428-1055-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberCY7C185-25PC
DescriptionIC SRAM 64KBIT 25NS 28DIP
Quantity Available Non-Stock
All prices are in USD

Purchase Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C185-25PC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C185-25PC
Technical/Catalog InformationCY7C185-25PC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Asynchronous
Memory Size64K (8K x 8)
Speed25ns
InterfaceParallel
Package / Case28-DIP
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CY7C185 25PC
CY7C18525PC
428 1055 ND
4281055ND
428-1055

CY7C185-25PC Specification Sheet

Image of IC SRAM 64KBIT 25NS 28DIP - CY7C185-25PC

IC SRAM 64KBIT 25NS 28DIP - CY7C185-25PC (428-1055-ND)

Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C185-25PC
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C185-25PC
 Order 'ic sram 64kbit 25ns 28dip - CY7C185-25PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1055-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3 V ~ 3.6 V CY7C024AV-25AXC
 Order 'ic sram 64kbit 25ns 100tqfp - CY7C024AV-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1790-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) SRAM Tube 4.5 V ~ 5.5 V LH5164A-10L
 Order 'ic sram 64kbit 100ns 28dip - LH5164A-10L' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1830-5-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) SRAM Tube 4.5 V ~ 5.5 V LH5164A-10LF
 Order 'ic sram 64kbit 100ns 28dip - LH5164A-10LF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1933-5-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1049BL-25VC
 Order 'ic sram 4mbit 25ns 36soj - CY7C1049BL-25VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1029-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C199-15PC
 Order 'ic sram 256kbit 15ns 28dip - CY7C199-15PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1061-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM Tube 4.5 V ~ 5.5 V CY62256LL-70PC
 Order 'ic sram 256kbit 70ns 28dip - CY62256LL-70PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1080-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C138-25JC
 Order 'ic sram 32kbit 25ns 68plcc - CY7C138-25JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1445-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM Tube 4.5 V ~ 5.5 V CY62256LL-70PXC
 Order 'ic sram 256kbit 70ns 28dip - CY62256LL-70PXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1748-5-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM Tube 4.5 V ~ 5.5 V CY6264-70SNXC
 Order 'ic sram 64kbit 70ns 28soic - CY6264-70SNXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1785-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM Tube 4.5 V ~ 5.5 V CY62256NL-70PXC
 Order 'ic sram 256kbit 70ns 28dip - CY62256NL-70PXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62256NL-70PXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C025-25AXI
 Order 'ic sram 128kbit 25ns 100tqfp - CY7C025-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-25AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, MoBL Tray 1.7 V ~ 1.9 V, 2.4 V ~ 2.6 V, 2.7 V ~ 3.3 V CYDM064B16-55BVXI
 Order 'ic sram 64kbit 55ns 100fbga - CYDM064B16-55BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYDM064B16-55BVXI-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) SRAM Tube 4.5 V ~ 5.5 V LH5164AN-10L
 Order 'ic sram 64kbit 100ns 28sop - LH5164AN-10L' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1831-5-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) SRAM Tube 4.5 V ~ 5.5 V LH52256C-70LL
 Order 'ic sram 256kbit 70ns 28dip - LH52256C-70LL' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1833-5-ND.

Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C185-25PC
Send this link via E-Mail
Help With This Screen

IC SRAM 64KBIT 25NS 28DIP - CY7C185-25PC
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: ANTENNA 5DBI RUBBER DUCK RP-SMA - ACH2-AT-DP003 Next: LCD 40X2 SUPERTWIST/LED BACKLT - DMC-40267NY-LY
IC SRAM 64KBIT 25NS 28DIP - CY7C185-25PC