IC SRAM 4MBIT 15NS 36SOJ - CY7C1049B-15VC
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1049B-15VC
| Digi-Key Part Number | 428-1025-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1049B-15VC | |||
| Description | IC SRAM 4MBIT 15NS 36SOJ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1049B-15VC
| Technical/Catalog Information | CY7C1049B-15VC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 4M (512K x 8) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 36-SOJ |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1049B 15VC CY7C1049B15VC 428 1025 ND 4281025ND 428-1025 |
CY7C1049B-15VC Specification Sheet
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049B-15VC (428-1025-ND)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1049B-15VCIC SRAM 4MBIT 15NS 36SOJ - CY7C1049B-15VC
Order 'ic sram 4mbit 15ns 36soj - CY7C1049B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1025-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049BV33-15VC
Order 'ic sram 4mbit 15ns 36soj - CY7C1049BV33-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1030-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049CV33-15VC
Order 'ic sram 4mbit 15ns 36soj - CY7C1049CV33-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1487-5-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049B-15VXC
Order 'ic sram 4mbit 15ns 36soj - CY7C1049B-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1779-ND.
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041B-15VC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1019-ND.
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041BV33-15VC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041BV33-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1022-ND.
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041CV33-15VC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041CV33-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1483-ND.
IC SRAM 4MBIT 17NS 36SOJ - CY7C1049B-17VC
Order 'ic sram 4mbit 17ns 36soj - CY7C1049B-17VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1026-ND.
IC SRAM 4MBIT 20NS 36SOJ - CY7C1049B-20VC
Order 'ic sram 4mbit 20ns 36soj - CY7C1049B-20VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1027-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049CV33-15VXC
Order 'ic sram 4mbit 15ns 36soj - CY7C1049CV33-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1737-ND.
IC SRAM 4MBIT 20NS 36SOJ - CY7C1049B-20VXC
Order 'ic sram 4mbit 20ns 36soj - CY7C1049B-20VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1780-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049CV33-15VXE
Order 'ic sram 4mbit 15ns 36soj - CY7C1049CV33-15VXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1049CV33-15VXE-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049CV33-15VXET
Order 'ic sram 4mbit 15ns 36soj - CY7C1049CV33-15VXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1049CV33-15VXET-ND.
IC SRAM 1MBIT 15NS 32SOJ - CY7C1009B-15VC
Order 'ic sram 1mbit 15ns 32soj - CY7C1009B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1001-ND.
IC SRAM 1MBIT 15NS 32SOJ - CY7C1019B-15VC
Order 'ic sram 1mbit 15ns 32soj - CY7C1019B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1004-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1049B-15VC
Send this link via E-Mail
Help With This Screen
