IC SRAM 4MBIT 15NS 44SOJ - CY7C1041B-15VC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1019-ND |
|
|
Extended Price
|
| Manufacturer Part Number | CY7C1041B-15VC | |||
| Description | IC SRAM 4MBIT 15NS 44SOJ | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY7C1041B-15VC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 4M (256K x 16) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 44-SOJ |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1041B 15VC CY7C1041B15VC 428 1019 ND 4281019ND 428-1019 |
CY7C1041B-15VC Specification Sheet
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041B-15VC (428-1019-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 4MBIT 15NS 44SOJ - CY7C1041B-15VC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1019-ND.
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041BV33-15VC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041BV33-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1022-ND.
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041CV33-15VC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041CV33-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1483-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021B-15VC
Order 'ic sram 1mbit 15ns 44soj - CY7C1021B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1010-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BV33-15VC
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BV33-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1016-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041B-15ZC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041B-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1020-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049B-15VC
Order 'ic sram 4mbit 15ns 36soj - CY7C1049B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1025-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049BV33-15VC
Order 'ic sram 4mbit 15ns 36soj - CY7C1049BV33-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1030-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021CV33-15VC
Order 'ic sram 1mbit 15ns 44soj - CY7C1021CV33-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1481-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049CV33-15VC
Order 'ic sram 4mbit 15ns 36soj - CY7C1049CV33-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1487-5-ND.
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041CV33-15VXC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041CV33-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1734-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041B-15ZXC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041B-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1778-ND.
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041BNV33L-15VXC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041BNV33L-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041BNV33L-15VXC-ND.
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041BNV33L-15VXCT
Order 'ic sram 4mbit 15ns 44soj - CY7C1041BNV33L-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041BNV33L-15VXCT-ND.
IC SRAM 1MBIT 15NS 32SOJ - CY7C1009B-15VC
Order 'ic sram 1mbit 15ns 32soj - CY7C1009B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1001-ND.
Send this link via E-Mail
Help With This Screen
