IC SRAM 1MBIT 10NS 44TSOP - CY7C1021BV33-10ZC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1021BV33-10ZC
| Digi-Key Part Number | 428-1013-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1021BV33-10ZC | |||
| Description | IC SRAM 1MBIT 10NS 44TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1021BV33-10ZC
| Technical/Catalog Information | CY7C1021BV33-10ZC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (64K x 16) |
| Speed | 10ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1021BV33 10ZC CY7C1021BV3310ZC 428 1013 ND 4281013ND 428-1013 |
CY7C1021BV33-10ZC Specification Sheet
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021BV33-10ZC (428-1013-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1021BV33-10ZCIC SRAM 1MBIT 10NS 44TSOP - CY7C1021BV33-10ZC
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021BV33-10ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1013-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021CV33-10ZC
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021CV33-10ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1479-ND.
IC SRAM 1MBIT 10NS 44SOJ - CY7C1021BV33-10VC
Order 'ic sram 1mbit 10ns 44soj - CY7C1021BV33-10VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1012-ND.
IC SRAM 1MBIT 12NS 44TSOP - CY7C1021BV33-12ZC
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021BV33-12ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1015-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BV33-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1017-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021CV33-10ZXC
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021CV33-10ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1731-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021CV33-10ZXCT
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021CV33-10ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-10ZXCT-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021CV33-10ZXI
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021CV33-10ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-10ZXI-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021CV33-10ZXIT
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021CV33-10ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-10ZXIT-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C10211BN-10ZXC
Order 'ic sram 1mbit 10ns 44tsop - CY7C10211BN-10ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C10211BN-10ZXC-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C10211BN-10ZXCT
Order 'ic sram 1mbit 10ns 44tsop - CY7C10211BN-10ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C10211BN-10ZXCT-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021BNV33L-10ZXC
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021BNV33L-10ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-10ZXC-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021BNV33L-10ZXCT
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021BNV33L-10ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-10ZXCT-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021D-10ZSXI
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021D-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1972-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021DV33-10ZSXI
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021DV33-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1974-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1021BV33-10ZC
Send this link via E-Mail
Help With This Screen
