Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1021B-15VC
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021B-15VC
| Digi-Key Part Number | 428-1010-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1021B-15VC | |||
| Description | IC SRAM 1MBIT 15NS 44SOJ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1021B-15VC
| Technical/Catalog Information | CY7C1021B-15VC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (64K x 16) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 44-SOJ |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1021B 15VC CY7C1021B15VC 428 1010 ND 4281010ND 428-1010 |
CY7C1021B-15VC Specification Sheet
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021B-15VC (428-1010-ND)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1021B-15VCCypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1021B-15VC
Order 'ic sram 1mbit 15ns 44soj - CY7C1021B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1010-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C199-15VC
Order 'ic sram 256kbit 15ns 28soj - CY7C199-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1062-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1041CV33-15VXC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041CV33-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1734-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1019BV33-12VC
Order 'ic sram 1mbit 12ns 32soj - CY7C1019BV33-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1005-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C199-15PC
Order 'ic sram 256kbit 15ns 28dip - CY7C199-15PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1061-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1049CV33-15VXC
Order 'ic sram 4mbit 15ns 36soj - CY7C1049CV33-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1737-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM Tube 2.2 V ~ 3.6 V CY62128DV30LL-70ZXI
Order 'ic sram 1mbit 70ns 32tsop - CY62128DV30LL-70ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1764-5-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM Tube 2.2 V ~ 3.6 V CY62128DV30LL-70SXI
Order 'ic sram 1mbit 70ns 32soic - CY62128DV30LL-70SXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1765-5-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V CY7C1041B-15ZXC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041B-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1778-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM Tube 4.5 V ~ 5.5 V CY62128ELL-45SXI
Order 'ic sram 1mbit 45ns 32soic - CY62128ELL-45SXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1941-5-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 4.5 V ~ 5.5 V CY62128ELL-45SXIT
Order 'ic sram 1mbit 45ns 32soic - CY62128ELL-45SXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128ELL-45SXIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3 V ~ 3.6 V CY7C009V-20AXI
Order 'ic sram 1mbit 20ns 100tqfp - CY7C009V-20AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C009V-20AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1019CV33-12ZXC
Order 'ic sram 1mbit 12ns 32tsop - CY7C1019CV33-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019CV33-12ZXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1020B-12VXC
Order 'ic sram 512kbit 12ns 44soj - CY7C1020B-12VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020B-12VXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1021CV33-10ZXI
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021CV33-10ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-10ZXI-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1021B-15VC
Send this link via E-Mail
Help With This Screen
