IC SRAM 512KBIT 15NS 44TSOP - CY7C1020-15ZC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V CY7C1020-15ZC
| Digi-Key Part Number | 428-1007-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1020-15ZC | |||
| Description | IC SRAM 512KBIT 15NS 44TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V CY7C1020-15ZC
| Technical/Catalog Information | CY7C1020-15ZC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 512K (32K x 16) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1020 15ZC CY7C102015ZC 428 1007 ND 4281007ND 428-1007 |
CY7C1020-15ZC Specification Sheet
IC SRAM 512KBIT 15NS 44TSOP - CY7C1020-15ZC (428-1007-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V CY7C1020-15ZCIC SRAM 512KBIT 15NS 44TSOP - CY7C1020-15ZC
Order 'ic sram 512kbit 15ns 44tsop - CY7C1020-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1007-ND.
IC SRAM 512KBIT 15NS 44TSOP - CY7C1020V33-15ZC
Order 'ic sram 512kbit 15ns 44tsop - CY7C1020V33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1008-ND.
IC SRAM 512KBIT 15NS 44TSOP - CY7C1020CV33-15ZC
Order 'ic sram 512kbit 15ns 44tsop - CY7C1020CV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1477-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021B-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021B-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1011-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BV33-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1017-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BV33L-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BV33L-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1018-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041B-15ZC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041B-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1020-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041BV33-15ZC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041BV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1023-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1482-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041CV33-15ZC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041CV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1485-ND.
IC SRAM 512KBIT 12NS 44TSOP - CY7C1020-12ZC
Order 'ic sram 512kbit 12ns 44tsop - CY7C1020-12ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1006-ND.
IC SRAM 512KBIT 15NS 44TSOP - CY7C1020CV33-15ZXC
Order 'ic sram 512kbit 15ns 44tsop - CY7C1020CV33-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1730-ND.
IC SRAM 512KBIT 15NS 44TSOP - CY7C1020B-15ZXCT
Order 'ic sram 512kbit 15ns 44tsop - CY7C1020B-15ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020B-15ZXCT-ND.
IC SRAM 512KBIT 15NS 44TSOP - CY7C1020CV26-15ZSXE
Order 'ic sram 512kbit 15ns 44tsop - CY7C1020CV26-15ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020CV26-15ZSXE-ND.
IC SRAM 512KBIT 15NS 44TSOP - CY7C1020CV26-15ZSXET
Order 'ic sram 512kbit 15ns 44tsop - CY7C1020CV26-15ZSXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020CV26-15ZSXET-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V CY7C1020-15ZC
Send this link via E-Mail
Help With This Screen
