Sharp Microelectronics Memory Integrated Circuit (ics) Page Mode FLASH Tray - F128SPHTDPTLZ5
IC FLASH 128MBIT 120NS 56TSOP - F128SPHTDPTLZ5 - Integrated Circuits (ICs)
| Digi-Key Part Number | 425-1871-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | F128SPHTDPTLZ5 | |||
| Description | IC FLASH 128MBIT 120NS 56TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F128SPHTDPTLZ5 |
| Vendor | Sharp Microelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | Page Mode FLASH |
| Memory Size | 128M (16Mx8, 8Mx16) |
| Speed | 120ns |
| Interface | Parallel |
| Package / Case | 56-TSOP |
| Packaging | Tray |
| Voltage - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F128SPHTDPTLZ5 F128SPHTDPTLZ5 425 1871 ND 4251871ND 425-1871 |
IC FLASH 128MBIT 120NS 56TSOP - F128SPHTDPTLZ5 (425-1871-ND) - Integrated Circuits (ICs)
Related parts Sharp Microelectronics Memory Integrated Circuit (ics) Page Mode FLASH Tray - F128SPHTDPTLZ5Sharp Microelectronics Memory Integrated Circuit (ics) Page Mode FLASH Tray - F128SPHTDPTLZ5
Order 'ic flash 128mbit 120ns 56tsop - F128SPHTDPTLZ5' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1871-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) Page Mode FLASH Tray - LH28F640SPHT-PTL12
Order 'ic flash 64mbit 120ns 56tsop - LH28F640SPHT-PTL12' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1857-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) Page Mode FLASH Tray 2.7 V ~ 3.6 V F640SPHT-PTLZ8
Order 'ic flash 64mbit 120ns 56tsop - F640SPHT-PTLZ8' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1878-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) Page Mode FLASH Tray 2.7 V ~ 3.3 V F128BFHTPBTL75A
Order 'ic flash 128mbit 75ns 56tsop - F128BFHTPBTL75A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1869-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) Page Mode FLASH Tray 2.7 V ~ 3.3 V F128BFHTPTTL75A
Order 'ic flash 128mbit 75ns 56tsop - F128BFHTPTTL75A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1870-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.7 V ~ 3.6 V MT28F128J3RG-12 ET TR
Order 'ic flash 128mbit 120ns 56tsop - MT28F128J3RG-12 ET TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1001-1-ND.
Micron Technology Inc Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 2.7 V ~ 3.6 V MT28F128J3RG-12 ET TR
Order 'ic flash 128mbit 120ns 56tsop - MT28F128J3RG-12 ET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1001-2-ND.
Micron Technology Inc Memory Integrated Circuit (ics) FLASH Tray 2.7 V ~ 3.6 V MT28F128J3RG-12 MET
Order 'ic flash 128mbit 120ns 56tsop - MT28F128J3RG-12 MET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F128J3RG-12 MET-ND.
Micron Technology Inc Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 2.7 V ~ 3.6 V MT28F128J3RG-12 MET TR
Order 'ic flash 128mbit 120ns 56tsop - MT28F128J3RG-12 MET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F128J3RG-12 MET TR-ND.
Micron Technology Inc Memory Integrated Circuit (ics) FLASH Tray 2.7 V ~ 3.6 V MT28F128J3RP-12 ET
Order 'ic flash 128mbit 120ns 56tsop - MT28F128J3RP-12 ET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F128J3RP-12 ET-ND.
Micron Technology Inc Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 2.7 V ~ 3.6 V MT28F128J3RP-12 ET TR
Order 'ic flash 128mbit 120ns 56tsop - MT28F128J3RP-12 ET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F128J3RP-12 ET TR-ND.
Micron Technology Inc Memory Integrated Circuit (ics) FLASH Tray 2.7 V ~ 3.6 V MT28F128J3RP-12 MET
Order 'ic flash 128mbit 120ns 56tsop - MT28F128J3RP-12 MET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F128J3RP-12 MET-ND.
Micron Technology Inc Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 2.7 V ~ 3.6 V MT28F128J3RP-12 MET TR
Order 'ic flash 128mbit 120ns 56tsop - MT28F128J3RP-12 MET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F128J3RP-12 MET TR-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 3 V ~ 3.6 V LH28F160S3T-L10A
Order 'ic flash 16mbit 100ns 56tsop - LH28F160S3T-L10A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1838-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 3 V ~ 3.6 V LH28F160S3HT-L10A
Order 'ic flash 16mbit 100ns 56tsop - LH28F160S3HT-L10A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1839-ND.
Options for Sharp Microelectronics Memory Integrated Circuit (ics) Page Mode FLASH Tray - F128SPHTDPTLZ5
Send this link via E-Mail
Help With This Screen
