IC FLASH 64MBIT 120NS 56TSOP - LH28F640SPHT-PTL12 - Integrated Circuits (ICs)
| Digi-Key Part Number | 425-1857-ND |
500 |
8.47900 |
Extended Price
4239.50 |
| Manufacturer Part Number | LH28F640SPHT-PTL12 | |||
| Description | IC FLASH 64MBIT 120NS 56TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LH28F640SPHT-PTL12 |
| Vendor | Sharp Microelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | Page Mode FLASH |
| Memory Size | 64M (8Mx8, 4Mx16) |
| Speed | 120ns |
| Interface | Parallel |
| Package / Case | 56-TSOP |
| Packaging | Tray |
| Voltage - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LH28F640SPHT PTL12 LH28F640SPHTPTL12 425 1857 ND 4251857ND 425-1857 |
IC FLASH 64MBIT 120NS 56TSOP - LH28F640SPHT-PTL12 (425-1857-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH 64MBIT 120NS 56TSOP - LH28F640SPHT-PTL12
Order 'ic flash 64mbit 120ns 56tsop - LH28F640SPHT-PTL12' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1857-ND.
IC FLASH 64MBIT 120NS 56TSOP - F640SPHT-PTLZ8
Order 'ic flash 64mbit 120ns 56tsop - F640SPHT-PTLZ8' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1878-ND.
IC FLASH 128MBIT 120NS 56TSOP - F128SPHTDPTLZ5
Order 'ic flash 128mbit 120ns 56tsop - F128SPHTDPTLZ5' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1871-ND.
IC FLASH 64MBIT 120NS 56TSOP - E28F640J3A120SL4AX
Order 'ic flash 64mbit 120ns 56tsop - E28F640J3A120SL4AX' online from Digi-Key. Manufactured by Intel. Digi-Key part number 829867-ND.
IC FLASH 64MBIT 120NS 56TSOP - E28F640J3A120SL5AR
Order 'ic flash 64mbit 120ns 56tsop - E28F640J3A120SL5AR' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834161-ND.
IC FLASH 64MBIT 120NS 56TSOP - E28F640J3A120SL5AQ
Order 'ic flash 64mbit 120ns 56tsop - E28F640J3A120SL5AQ' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834162-ND.
IC FLASH 64MBIT 90NS 48TSOP - F640BFHEPBTL90
Order 'ic flash 64mbit 90ns 48tsop - F640BFHEPBTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1827-ND.
IC FLASH 16MBIT 100NS 56TSOP - LH28F160S3T-L10A
Order 'ic flash 16mbit 100ns 56tsop - LH28F160S3T-L10A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1838-ND.
IC FLASH 16MBIT 100NS 56TSOP - LH28F160S3HT-L10A
Order 'ic flash 16mbit 100ns 56tsop - LH28F160S3HT-L10A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1839-ND.
IC FLASH 16MBIT 70NS 56TSOP - LH28F160S5T-L70A
Order 'ic flash 16mbit 70ns 56tsop - LH28F160S5T-L70A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1840-ND.
IC FLASH 16MBIT 70NS 56TSOP - LH28F160S5HT-L70
Order 'ic flash 16mbit 70ns 56tsop - LH28F160S5HT-L70' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1841-ND.
IC FLASH 32MBIT 70NS 56TSOP - LH28F320SKTD-L70
Order 'ic flash 32mbit 70ns 56tsop - LH28F320SKTD-L70' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1848-ND.
IC FLASH 128MBIT 75NS 56TSOP - F128BFHTPBTL75A
Order 'ic flash 128mbit 75ns 56tsop - F128BFHTPBTL75A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1869-ND.
IC FLASH 128MBIT 75NS 56TSOP - F128BFHTPTTL75A
Order 'ic flash 128mbit 75ns 56tsop - F128BFHTPTTL75A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1870-ND.
IC FLASH 256MBIT 85NS 56TSOP - F256BFHTPTSL85
Order 'ic flash 256mbit 85ns 56tsop - F256BFHTPTSL85' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1873-ND.
Send this link via E-Mail
Help With This Screen
