Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tube 4.75 V ~ 5.25 V LH28F320S5HNS-L90
IC FLASH 32MBIT 90NS 56SSOP - LH28F320S5HNS-L90 - Integrated Circuits (ICs)
| Digi-Key Part Number | 425-1847-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LH28F320S5HNS-L90 | |||
| Description | IC FLASH 32MBIT 90NS 56SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tube 4.75 V ~ 5.25 V LH28F320S5HNS-L90
| Technical/Catalog Information | LH28F320S5HNS-L90 |
| Vendor | Sharp Microelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 32M (4Mx8, 2Mx16) |
| Speed | 90ns |
| Interface | Parallel |
| Package / Case | 56-SSOP |
| Packaging | Tube |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LH28F320S5HNS L90 LH28F320S5HNSL90 425 1847 ND 4251847ND 425-1847 |
LH28F320S5HNS-L90 Specification Sheet
IC FLASH 32MBIT 90NS 56SSOP - LH28F320S5HNS-L90 (425-1847-ND) - Integrated Circuits (ICs)
Related parts Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tube 4.75 V ~ 5.25 V LH28F320S5HNS-L90Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tube 4.75 V ~ 5.25 V LH28F320S5HNS-L90
Order 'ic flash 32mbit 90ns 56ssop - LH28F320S5HNS-L90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1847-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tube 4.75 V ~ 5.25 V LH28F320S5NS-L90
Order 'ic flash 32mbit 90ns 56ssop - LH28F320S5NS-L90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1846-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 2.7 V ~ 3.6 V LH28F320BJE-PBTL90
Order 'ic flash 32mbit 90ns 48tsop - LH28F320BJE-PBTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1825-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) Boot Block FLASH Tray - F320BJHEPTTL90
Order 'ic flash 32mbit 90ns 48tsop - F320BJHEPTTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1826-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 2.7 V ~ 3.6 V LHF00L12
Order 'ic flash 32mbit 90ns 48tsop - LHF00L12' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1881-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 2.7 V ~ 3.6 V LHF00L13
Order 'ic flash 32mbit 90ns 48tsop - LHF00L13' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1882-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 2.7 V ~ 3.6 V LHF00L14
Order 'ic flash 32mbit 90ns 48tsop - LHF00L14' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1883-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 2.7 V ~ 3.6 V LHF00L15
Order 'ic flash 32mbit 90ns 48tsop - LHF00L15' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1884-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tube 3 V ~ 3.6 V LH28F320S3NS-L11
Order 'ic flash 32mbit 110ns 56ssop - LH28F320S3NS-L11' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1844-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tube 3 V ~ 3.6 V LH28F320S3HNS-L11
Order 'ic flash 32mbit 110ns 56ssop - LH28F320S3HNS-L11' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1845-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 2.7 V ~ 3.6 V LH28F320S3HNS-ZM
Order 'ic flash 32mbit 110ns 56ssop - LH28F320S3HNS-ZM' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2462-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 2.7 V ~ 3.6 V LH28F800BJE-PTTL90
Order 'ic flash 8mbit 90ns 48tsop - LH28F800BJE-PTTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1821-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) Boot Block FLASH Tray - F800BJHEPTTL90
Order 'ic flash 8mbit 90ns 48tsop - F800BJHEPTTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1822-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) Boot Block FLASH Tray 2.7 V ~ 3.6 V LH28F160BJE-BTL90
Order 'ic flash 16mbit 90ns 48tsop - LH28F160BJE-BTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1823-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) Boot Block FLASH Tray 2.7 V ~ 3.6 V LH28F160BJHE-TTL90
Order 'ic flash 16mbit 90ns 48tsop - LH28F160BJHE-TTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1824-ND.
Options for Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tube 4.75 V ~ 5.25 V LH28F320S5HNS-L90
Send this link via E-Mail
Help With This Screen
