IC FLASH 16MBIT 70NS 56TSOP - LH28F160S5T-L70A - Integrated Circuits (ICs)
| Digi-Key Part Number | 425-1840-ND |
|
|
Extended Price
|
| Manufacturer Part Number | LH28F160S5T-L70A | |||
| Description | IC FLASH 16MBIT 70NS 56TSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LH28F160S5T-L70A |
| Vendor | Sharp Microelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 16M (2M x 8 or 1M x 16) |
| Speed | 70ns |
| Interface | Parallel |
| Package / Case | 56-TSOP |
| Packaging | Tray |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LH28F160S5T L70A LH28F160S5TL70A 425 1840 ND 4251840ND 425-1840 |
LH28F160S5T-L70A Specification Sheet
IC FLASH 16MBIT 70NS 56TSOP - LH28F160S5T-L70A (425-1840-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH 16MBIT 70NS 56TSOP - LH28F160S5T-L70A
Order 'ic flash 16mbit 70ns 56tsop - LH28F160S5T-L70A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1840-ND.
IC FLASH 16MBIT 70NS 56TSOP - LH28F160S5HT-L70
Order 'ic flash 16mbit 70ns 56tsop - LH28F160S5HT-L70' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1841-ND.
IC FLASH 16MBIT 70NS 56TSOP - LH28F160S5HT-TW
Order 'ic flash 16mbit 70ns 56tsop - LH28F160S5HT-TW' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2460-ND.
IC FLASH 16MBIT 70NS 56SSOP - LH28F160S5HNS-L70
Order 'ic flash 16mbit 70ns 56ssop - LH28F160S5HNS-L70' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1843-ND.
IC FLASH 32MBIT 70NS 56TSOP - LH28F320SKTD-L70
Order 'ic flash 32mbit 70ns 56tsop - LH28F320SKTD-L70' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1848-ND.
IC FLASH 16MBIT 70NS 48TSOP - LHF00L28
Order 'ic flash 16mbit 70ns 48tsop - LHF00L28' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1885-ND.
IC FLASH 16MBIT 70NS 48TSOP - LHF00L29
Order 'ic flash 16mbit 70ns 48tsop - LHF00L29' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1886-ND.
IC FLASH 16MBIT 70NS 48TSOP - LHF00L30
Order 'ic flash 16mbit 70ns 48tsop - LHF00L30' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1887-ND.
IC FLASH 16MBIT 70NS 48TSOP - LHF00L31
Order 'ic flash 16mbit 70ns 48tsop - LHF00L31' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1888-ND.
IC FLASH 16MBIT 70NS 56SSOP - LH28F160S5HNS-S1
Order 'ic flash 16mbit 70ns 56ssop - LH28F160S5HNS-S1' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2459-ND.
IC FLASH 16MBIT 100NS 56TSOP - LH28F160S3T-L10A
Order 'ic flash 16mbit 100ns 56tsop - LH28F160S3T-L10A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1838-ND.
IC FLASH 16MBIT 100NS 56TSOP - LH28F160S3HT-L10A
Order 'ic flash 16mbit 100ns 56tsop - LH28F160S3HT-L10A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1839-ND.
IC FLASH 16MBIT 100NS 56TSOP - LH28F160S3HT-TF
Order 'ic flash 16mbit 100ns 56tsop - LH28F160S3HT-TF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2458-ND.
IC FLASH 64MBIT 70NS 48TSOP - F640BFHEPBTL70A
Order 'ic flash 64mbit 70ns 48tsop - F640BFHEPBTL70A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1874-ND.
IC FLASH 64MBIT 70NS 48TSOP - F640BFHEPBTLHGA
Order 'ic flash 64mbit 70ns 48tsop - F640BFHEPBTLHGA' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1875-ND.
Send this link via E-Mail
Help With This Screen
