Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 3 V ~ 3.6 V LH28F160S3HT-L10A
IC FLASH 16MBIT 100NS 56TSOP - LH28F160S3HT-L10A - Integrated Circuits (ICs)
| Digi-Key Part Number | 425-1839-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LH28F160S3HT-L10A | |||
| Description | IC FLASH 16MBIT 100NS 56TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 3 V ~ 3.6 V LH28F160S3HT-L10A
| Technical/Catalog Information | LH28F160S3HT-L10A |
| Vendor | Sharp Microelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 16M (2M x 8 or 1M x 16) |
| Speed | 100ns |
| Interface | Parallel |
| Package / Case | 56-TSOP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LH28F160S3HT L10A LH28F160S3HTL10A 425 1839 ND 4251839ND 425-1839 |
LH28F160S3HT-L10A Specification Sheet
IC FLASH 16MBIT 100NS 56TSOP - LH28F160S3HT-L10A (425-1839-ND) - Integrated Circuits (ICs)
Related parts Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 3 V ~ 3.6 V LH28F160S3HT-L10ASharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 3 V ~ 3.6 V LH28F160S3HT-L10A
Order 'ic flash 16mbit 100ns 56tsop - LH28F160S3HT-L10A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1839-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 3 V ~ 3.6 V LH28F160S3T-L10A
Order 'ic flash 16mbit 100ns 56tsop - LH28F160S3T-L10A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1838-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 3 V ~ 3.6 V LH28F160S3HT-TF
Order 'ic flash 16mbit 100ns 56tsop - LH28F160S3HT-TF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2458-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tube 3 V ~ 3.6 V LH28F160S3HNS-L10
Order 'ic flash 16mbit 100ns 56ssop - LH28F160S3HNS-L10' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1842-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 2.7 V ~ 3.6 V LH28F160S3HNS-TV
Order 'ic flash 16mbit 100ns 56ssop - LH28F160S3HNS-TV' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2457-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 4.75 V ~ 5.25 V LH28F160S5T-L70A
Order 'ic flash 16mbit 70ns 56tsop - LH28F160S5T-L70A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1840-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 4.75 V ~ 5.25 V LH28F160S5HT-L70
Order 'ic flash 16mbit 70ns 56tsop - LH28F160S5HT-L70' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1841-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 4.5 V ~ 5.5 V LH28F160S5HT-TW
Order 'ic flash 16mbit 70ns 56tsop - LH28F160S5HT-TW' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2460-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) Boot Block FLASH Tray 2.7 V ~ 3.6 V LH28F160BJE-BTL90
Order 'ic flash 16mbit 90ns 48tsop - LH28F160BJE-BTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1823-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) Boot Block FLASH Tray 2.7 V ~ 3.6 V LH28F160BJHE-TTL90
Order 'ic flash 16mbit 90ns 48tsop - LH28F160BJHE-TTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1824-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 4.75 V ~ 5.25 V LH28F016SCT-L95
Order 'ic flash 16mbit 95ns 40tsop - LH28F016SCT-L95' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1837-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tube 4.75 V ~ 5.25 V LH28F160S5HNS-L70
Order 'ic flash 16mbit 70ns 56ssop - LH28F160S5HNS-L70' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1843-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 4.75 V ~ 5.25 V LH28F320SKTD-L70
Order 'ic flash 32mbit 70ns 56tsop - LH28F320SKTD-L70' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1848-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) Page Mode FLASH Tray - LH28F640SPHT-PTL12
Order 'ic flash 64mbit 120ns 56tsop - LH28F640SPHT-PTL12' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1857-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) Page Mode FLASH Tray 2.7 V ~ 3.3 V F128BFHTPBTL75A
Order 'ic flash 128mbit 75ns 56tsop - F128BFHTPBTL75A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1869-ND.
Options for Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 3 V ~ 3.6 V LH28F160S3HT-L10A
Send this link via E-Mail
Help With This Screen
