Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 3 V ~ 3.6 V LH28F160S3T-L10A
IC FLASH 16MBIT 100NS 56TSOP - LH28F160S3T-L10A
| Digi-Key Part Number | 425-1838-ND |
1 25 100 500 1000 |
29.36000 23.00000 22.07990 20.28998 19.71004 |
Extended Price
29.36 575.00 2207.99 10144.99 19710.04 |
| Manufacturer Part Number | LH28F160S3T-L10A | |||
| Description | IC FLASH 16MBIT 100NS 56TSOP | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LH28F160S3T-L10A |
| Vendor | Sharp Microelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 16M (2M x 8 or 1M x 16) |
| Speed | 100ns |
| Interface | Parallel |
| Package / Case | 56-TSOP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | Request Inventory Verification |
| Other Names |
LH28F160S3T L10A LH28F160S3TL10A 425 1838 ND 4251838ND 425-1838 |
LH28F160S3T-L10A Specification Sheet
IC FLASH 16MBIT 100NS 56TSOP - LH28F160S3T-L10A (425-1838-ND)
Related parts Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 3 V ~ 3.6 V LH28F160S3T-L10ASharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 3 V ~ 3.6 V LH28F160S3T-L10A
Order 'ic flash 16mbit 100ns 56tsop - LH28F160S3T-L10A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1838-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 3 V ~ 3.6 V LH28F160S3HT-L10A
Order 'ic flash 16mbit 100ns 56tsop - LH28F160S3HT-L10A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1839-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 3 V ~ 3.6 V LH28F160S3HT-TF
Order 'ic flash 16mbit 100ns 56tsop - LH28F160S3HT-TF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2458-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tube 3 V ~ 3.6 V LH28F160S3HNS-L10
Order 'ic flash 16mbit 100ns 56ssop - LH28F160S3HNS-L10' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1842-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 2.7 V ~ 3.6 V LH28F160S3HNS-TV
Order 'ic flash 16mbit 100ns 56ssop - LH28F160S3HNS-TV' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2457-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 4.75 V ~ 5.25 V LH28F160S5T-L70A
Order 'ic flash 16mbit 70ns 56tsop - LH28F160S5T-L70A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1840-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 4.75 V ~ 5.25 V LH28F160S5HT-L70
Order 'ic flash 16mbit 70ns 56tsop - LH28F160S5HT-L70' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1841-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 4.5 V ~ 5.5 V LH28F160S5HT-TW
Order 'ic flash 16mbit 70ns 56tsop - LH28F160S5HT-TW' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2460-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) Boot Block FLASH Tray 2.7 V ~ 3.6 V LH28F160BJE-BTL90
Order 'ic flash 16mbit 90ns 48tsop - LH28F160BJE-BTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1823-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) Boot Block FLASH Tray 2.7 V ~ 3.6 V LH28F160BJHE-TTL90
Order 'ic flash 16mbit 90ns 48tsop - LH28F160BJHE-TTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1824-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 4.75 V ~ 5.25 V LH28F016SCT-L95
Order 'ic flash 16mbit 95ns 40tsop - LH28F016SCT-L95' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1837-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tube 4.75 V ~ 5.25 V LH28F160S5HNS-L70
Order 'ic flash 16mbit 70ns 56ssop - LH28F160S5HNS-L70' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1843-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 4.75 V ~ 5.25 V LH28F320SKTD-L70
Order 'ic flash 32mbit 70ns 56tsop - LH28F320SKTD-L70' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1848-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) Page Mode FLASH Tray - LH28F640SPHT-PTL12
Order 'ic flash 64mbit 120ns 56tsop - LH28F640SPHT-PTL12' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1857-ND.
Sharp Microelectronics Memory Integrated Circuit (ics) Page Mode FLASH Tray 2.7 V ~ 3.3 V F128BFHTPBTL75A
Order 'ic flash 128mbit 75ns 56tsop - F128BFHTPBTL75A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1869-ND.
Options for Sharp Microelectronics Memory Integrated Circuit (ics) FLASH Tray 3 V ~ 3.6 V LH28F160S3T-L10A
Send this link via E-Mail
Help With This Screen
