IC SRAM 5V 16K 100NS 24-DIP - LH5116-10
| Digi-Key Part Number | 425-1828-5-ND |
1 25 100 250 500 1000 |
4.88000 3.41240 2.92500 2.82752 2.63250 2.43750 |
Extended Price
4.88 85.31 292.50 706.88 1316.25 2437.50 |
| Manufacturer Part Number | LH5116-10 | |||
| Description | IC SRAM 5V 16K 100NS 24-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LH5116-10 |
| Vendor | Sharp Microelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM |
| Memory Size | 16K (2K x 8) |
| Speed | 100nS |
| Interface | Parallel |
| Package / Case | 24-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LH5116 10 LH511610 425 1828 5 ND 42518285ND 425-1828-5 |
LH5116-10 Specification Sheet
IC SRAM 5V 16K 100NS 24-DIP - LH5116-10 (425-1828-5-ND)
Related parts :IC SRAM 5V 16K 100NS 24-DIP - LH5116-10
Order 'ic sram 5v 16k 100ns 24-dip - LH5116-10' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1828-5-ND.
IC SRAM 5V 16K 100NS 24-DIP - LH5116-10F
Order 'ic sram 5v 16k 100ns 24-dip - LH5116-10F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1932-5-ND.
IC SRAM 5V 16K 100NS 24-SOP - LH5116NA-10
Order 'ic sram 5v 16k 100ns 24-sop - LH5116NA-10' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1829-5-ND.
IC SRAM 5V 16K 100NS 24-SOP - LH5116NA-10F
Order 'ic sram 5v 16k 100ns 24-sop - LH5116NA-10F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2465-5-ND.
IC SRAM 5V 64K 100NS 28-DIP - LH5164A-10L
Order 'ic sram 5v 64k 100ns 28-dip - LH5164A-10L' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1830-5-ND.
IC SRAM 5V 64K 100NS 28-DIP - LH5164A-10LF
Order 'ic sram 5v 64k 100ns 28-dip - LH5164A-10LF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1933-5-ND.
IC SRAM 5V 64K 100NS 28-SOP - LH5164AN-10L
Order 'ic sram 5v 64k 100ns 28-sop - LH5164AN-10L' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1831-5-ND.
IC SRAM 5V 64K 100NS 28-SOP - LH5164AHN-10L
Order 'ic sram 5v 64k 100ns 28-sop - LH5164AHN-10L' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1832-5-ND.
IC SRAM 5V 256K 70NS 28-DIP - LH52256C-70LL
Order 'ic sram 5v 256k 70ns 28-dip - LH52256C-70LL' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1833-5-ND.
IC SRAM 5V 64K 100NS 28-SOP - LH5164AHN-10LF
Order 'ic sram 5v 64k 100ns 28-sop - LH5164AHN-10LF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2430-5-ND.
IC RAM RTC 5V NV 100NS 24-DIP - DS1742-100IND+
Order 'ic ram rtc 5v nv 100ns 24-dip - DS1742-100IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1742-100IND+-ND.
IC RAM RTC 5V NV 100NS 24-DIP - DS1742-100
Order 'ic ram rtc 5v nv 100ns 24-dip - DS1742-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1742-100-ND.
IC RAM RTC 5V NV 100NS 24-DIP - DS1742-100+
Order 'ic ram rtc 5v nv 100ns 24-dip - DS1742-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1742-100+-ND.
IC DATA AQUIS SYS 12BIT 24-DIP - AD7890AN-10
Order 'ic data aquis sys 12bit 24-dip - AD7890AN-10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7890AN-10-ND.
IC DATA AQUIS SYS 12BIT 24-DIP - AD7890BN-10
Order 'ic data aquis sys 12bit 24-dip - AD7890BN-10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7890BN-10-ND.
Send this link via E-Mail
Help With This Screen