IC FLASH 32MBIT 90NS 48TSOP - F320BJHEPTTL90 - Integrated Circuits (ICs)
| Digi-Key Part Number | 425-1826-ND |
|
|
Extended Price
|
| Manufacturer Part Number | F320BJHEPTTL90 | |||
| Description | IC FLASH 32MBIT 90NS 48TSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | F320BJHEPTTL90 |
| Vendor | Sharp Microelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | Boot Block FLASH |
| Memory Size | 32M (4Mx8, 2Mx16) |
| Speed | 90ns |
| Interface | Parallel |
| Package / Case | 48-TSOP |
| Packaging | Tray |
| Voltage - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
F320BJHEPTTL90 F320BJHEPTTL90 425 1826 ND 4251826ND 425-1826 |
IC FLASH 32MBIT 90NS 48TSOP - F320BJHEPTTL90 (425-1826-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH 32MBIT 90NS 48TSOP - F320BJHEPTTL90
Order 'ic flash 32mbit 90ns 48tsop - F320BJHEPTTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1826-ND.
IC FLASH 32MBIT 90NS 48TSOP - LH28F320BJE-PBTL90
Order 'ic flash 32mbit 90ns 48tsop - LH28F320BJE-PBTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1825-ND.
IC FLASH 32MBIT 90NS 48TSOP - LHF00L12
Order 'ic flash 32mbit 90ns 48tsop - LHF00L12' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1881-ND.
IC FLASH 32MBIT 90NS 48TSOP - LHF00L13
Order 'ic flash 32mbit 90ns 48tsop - LHF00L13' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1882-ND.
IC FLASH 32MBIT 90NS 48TSOP - LHF00L14
Order 'ic flash 32mbit 90ns 48tsop - LHF00L14' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1883-ND.
IC FLASH 32MBIT 90NS 48TSOP - LHF00L15
Order 'ic flash 32mbit 90ns 48tsop - LHF00L15' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1884-ND.
IC FLASH 8MBIT 90NS 48TSOP - LH28F800BJE-PTTL90
Order 'ic flash 8mbit 90ns 48tsop - LH28F800BJE-PTTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1821-ND.
IC FLASH 8MBIT 90NS 48TSOP - F800BJHEPTTL90
Order 'ic flash 8mbit 90ns 48tsop - F800BJHEPTTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1822-ND.
IC FLASH 16MBIT 90NS 48TSOP - LH28F160BJE-BTL90
Order 'ic flash 16mbit 90ns 48tsop - LH28F160BJE-BTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1823-ND.
IC FLASH 16MBIT 90NS 48TSOP - LH28F160BJHE-TTL90
Order 'ic flash 16mbit 90ns 48tsop - LH28F160BJHE-TTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1824-ND.
IC FLASH 64MBIT 90NS 48TSOP - F640BFHEPBTL90
Order 'ic flash 64mbit 90ns 48tsop - F640BFHEPBTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1827-ND.
IC FLASH 32MBIT 90NS 56SSOP - LH28F320S5NS-L90
Order 'ic flash 32mbit 90ns 56ssop - LH28F320S5NS-L90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1846-ND.
IC FLASH 32MBIT 90NS 56SSOP - LH28F320S5HNS-L90
Order 'ic flash 32mbit 90ns 56ssop - LH28F320S5HNS-L90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1847-ND.
IC FLASH 8MBIT 90NS 48TSOP - F800BJHEPBTLT9
Order 'ic flash 8mbit 90ns 48tsop - F800BJHEPBTLT9' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1879-ND.
IC FLASH 8MBIT 90NS 48TSOP - F800BJHEPTTLT6
Order 'ic flash 8mbit 90ns 48tsop - F800BJHEPTTLT6' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1880-ND.
Send this link via E-Mail
Help With This Screen
