IC FLASH 16MBIT 90NS 48TSOP - LH28F160BJE-BTL90
Sharp Microelectronics Memory Integrated Circuit (ics) Boot Block FLASH Tray 2.7 V ~ 3.6 V LH28F160BJE-BTL90
| Digi-Key Part Number | 425-1823-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LH28F160BJE-BTL90 | |||
| Description | IC FLASH 16MBIT 90NS 48TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Sharp Microelectronics Memory Integrated Circuit (ics) Boot Block FLASH Tray 2.7 V ~ 3.6 V LH28F160BJE-BTL90
| Technical/Catalog Information | LH28F160BJE-BTL90 |
| Vendor | Sharp Microelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | Boot Block FLASH |
| Memory Size | 16M (2M x 8 or 1M x 16) |
| Speed | 90ns |
| Interface | Parallel |
| Package / Case | 48-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LH28F160BJE BTL90 LH28F160BJEBTL90 425 1823 ND 4251823ND 425-1823 |
LH28F160BJE-BTL90 Specification Sheet
IC FLASH 16MBIT 90NS 48TSOP - LH28F160BJE-BTL90 (425-1823-ND)
Related parts Sharp Microelectronics Memory Integrated Circuit (ics) Boot Block FLASH Tray 2.7 V ~ 3.6 V LH28F160BJE-BTL90IC FLASH 16MBIT 90NS 48TSOP - LH28F160BJE-BTL90
Order 'ic flash 16mbit 90ns 48tsop - LH28F160BJE-BTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1823-ND.
IC FLASH 16MBIT 90NS 48TSOP - LH28F160BJHE-TTL90
Order 'ic flash 16mbit 90ns 48tsop - LH28F160BJHE-TTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1824-ND.
IC FLASH 8MBIT 90NS 48TSOP - LH28F800BJE-PTTL90
Order 'ic flash 8mbit 90ns 48tsop - LH28F800BJE-PTTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1821-ND.
IC FLASH 8MBIT 90NS 48TSOP - F800BJHEPTTL90
Order 'ic flash 8mbit 90ns 48tsop - F800BJHEPTTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1822-ND.
IC FLASH 32MBIT 90NS 48TSOP - LH28F320BJE-PBTL90
Order 'ic flash 32mbit 90ns 48tsop - LH28F320BJE-PBTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1825-ND.
IC FLASH 32MBIT 90NS 48TSOP - F320BJHEPTTL90
Order 'ic flash 32mbit 90ns 48tsop - F320BJHEPTTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1826-ND.
IC FLASH 64MBIT 90NS 48TSOP - F640BFHEPBTL90
Order 'ic flash 64mbit 90ns 48tsop - F640BFHEPBTL90' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1827-ND.
IC FLASH 8MBIT 90NS 48TSOP - F800BJHEPBTLT9
Order 'ic flash 8mbit 90ns 48tsop - F800BJHEPBTLT9' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1879-ND.
IC FLASH 8MBIT 90NS 48TSOP - F800BJHEPTTLT6
Order 'ic flash 8mbit 90ns 48tsop - F800BJHEPTTLT6' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1880-ND.
IC FLASH 32MBIT 90NS 48TSOP - LHF00L12
Order 'ic flash 32mbit 90ns 48tsop - LHF00L12' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1881-ND.
IC FLASH 32MBIT 90NS 48TSOP - LHF00L13
Order 'ic flash 32mbit 90ns 48tsop - LHF00L13' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1882-ND.
IC FLASH 32MBIT 90NS 48TSOP - LHF00L14
Order 'ic flash 32mbit 90ns 48tsop - LHF00L14' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1883-ND.
IC FLASH 32MBIT 90NS 48TSOP - LHF00L15
Order 'ic flash 32mbit 90ns 48tsop - LHF00L15' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1884-ND.
IC FLASH 16MBIT 70NS 48TSOP - LHF00L28
Order 'ic flash 16mbit 70ns 48tsop - LHF00L28' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1885-ND.
IC FLASH 16MBIT 70NS 48TSOP - LHF00L29
Order 'ic flash 16mbit 70ns 48tsop - LHF00L29' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1886-ND.
Options for Sharp Microelectronics Memory Integrated Circuit (ics) Boot Block FLASH Tray 2.7 V ~ 3.6 V LH28F160BJE-BTL90
Send this link via E-Mail
Help With This Screen
