IC SERIAL EPROM 1K W/SDQ SOT23 - BQ2022DBZR
| Digi-Key Part Number | 296-16825-1-ND |
1 25 100 250 500 1000 |
2.81000 2.25000 1.75000 1.66252 1.62500 1.59375 |
Extended Price
2.81 56.25 175.00 415.63 812.50 1593.75 |
| Manufacturer Part Number | BQ2022DBZR | |||
| Description | IC SERIAL EPROM 1K W/SDQ SOT23 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ2022DBZR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1K (4 pages x 32 bytes) |
| Speed | - |
| Interface | 1-Wire Serial |
| Package / Case | SOT-23-3 |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | - |
| Operating Temperature | -20°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ2022DBZR BQ2022DBZR 296 16825 1 ND 296168251ND 296-16825-1 |
BQ2022DBZR Specification Sheet
IC SERIAL EPROM 1K W/SDQ SOT23 - BQ2022DBZR (296-16825-1-ND)
Related parts :IC SERIAL EPROM 1K W/SDQ SOT23 - BQ2022DBZR
Order 'ic serial eprom 1k w/sdq sot23 - BQ2022DBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16825-1-ND.
IC SERIAL EPROM 1K W/SDQ SOT23 - BQ2022DBZR
Order 'ic serial eprom 1k w/sdq sot23 - BQ2022DBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16825-2-ND.
IC SERIAL EPROM 1K W/SDQ TO-92 - BQ2022LPR
Order 'ic serial eprom 1k w/sdq to-92 - BQ2022LPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19767-1-ND.
IC SERIAL EPROM 1K W/SDQ TO-92 - BQ2022LPR
Order 'ic serial eprom 1k w/sdq to-92 - BQ2022LPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19767-6-ND.
IC SERIAL EPROM 1K W/SDQ SOT-23 - BQ2022ADBZR
Order 'ic serial eprom 1k w/sdq sot-23 - BQ2022ADBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20742-1-ND.
IC SERIAL EPROM 1K W/SDQ SOT-23 - BQ2022ADBZR
Order 'ic serial eprom 1k w/sdq sot-23 - BQ2022ADBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20742-6-ND.
IC SERIAL EPROM 1K W/SDQ TO-92 - BQ2022LPR
Order 'ic serial eprom 1k w/sdq to-92 - BQ2022LPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19767-3-ND.
IC SERIAL EPROM 1K W/SDQ SOT-23 - BQ2022ADBZR
Order 'ic serial eprom 1k w/sdq sot-23 - BQ2022ADBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20742-2-ND.
IC SRL EPROM 1K W/SDQ TO-92 - BQ2022ALPR
Order 'ic srl eprom 1k w/sdq to-92 - BQ2022ALPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21327-1-ND.
IC SRL EPROM 1.5KBIT W/SDQ SOT23 - BQ2024DBZR
Order 'ic srl eprom 1.5kbit w/sdq sot23 - BQ2024DBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21948-1-ND.
IC SRL EPROM 1.5KBIT W/SDQ SOT23 - BQ2024DBZR
Order 'ic srl eprom 1.5kbit w/sdq sot23 - BQ2024DBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21948-6-ND.
IC SERIAL EPROM 1K W/SDQ SOT-23 - BQ2022ADBZRG4
Order 'ic serial eprom 1k w/sdq sot-23 - BQ2022ADBZRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2022ADBZRG4-ND.
IC SERIAL EPROM 1K W/SDQ SOT-23 - BQ2022DBZRG4
Order 'ic serial eprom 1k w/sdq sot-23 - BQ2022DBZRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2022DBZRG4-ND.
IC SERIAL EPROM 1K W/SDQ TO-92 - BQ2022LPRE3
Order 'ic serial eprom 1k w/sdq to-92 - BQ2022LPRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2022LPRE3-ND.
IC SRL EPROM 1K W/SDQ TO-92 - BQ2022ALPR
Order 'ic srl eprom 1k w/sdq to-92 - BQ2022ALPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21327-3-ND.
Send this link via E-Mail
Help With This Screen