IC OTP 256K EPROM 300NSSOIC28 - 27LV256-30/SO - Integrated Circuits (ICs)
| Digi-Key Part Number | 27LV256-30/SO-ND |
162 |
4.89000 |
Extended Price
792.18 |
| Manufacturer Part Number | 27LV256-30/SO | |||
| Description | IC OTP 256K EPROM 300NSSOIC28 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 27LV256-30/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 300nS |
| Interface | Parallel |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
27LV256 30 SO 27LV25630SO |
27LV256-30/SO Specification Sheet
IC OTP 256K EPROM 300NSSOIC28 - 27LV256-30/SO (27LV256-30/SO-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OTP 256K EPROM 300NSSOIC28 - 27LV256-30/SO
Order 'ic otp 256k eprom 300nssoic28 - 27LV256-30/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-30/SO-ND.
IC OTP 256K EPROM 300NSPLCC32 - 27LV256-30/L
Order 'ic otp 256k eprom 300nsplcc32 - 27LV256-30/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-30/L-ND.
IC OTP 256K EPROM 300NSPDIP - 27LV256-30/P
Order 'ic otp 256k eprom 300nspdip - 27LV256-30/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-30/P-ND.
IC OTP 256K EPROM 200NSPLCC32 - 27LV256-20/L
Order 'ic otp 256k eprom 200nsplcc32 - 27LV256-20/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-20/L-ND.
IC OTP 256K EPROM 250NSPLCC32 - 27LV256-25/L
Order 'ic otp 256k eprom 250nsplcc32 - 27LV256-25/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-25/L-ND.
IC OTP 256K EPROM 250NSPDIP - 27LV256-25/P
Order 'ic otp 256k eprom 250nspdip - 27LV256-25/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-25/P-ND.
IC OTP 256K EPROM 250NSSOIC28 - 27LV256-25/SO
Order 'ic otp 256k eprom 250nssoic28 - 27LV256-25/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-25/SO-ND.
IC OTP 256K EPROM 300NSSOIC28TR - 27LV256T-30/SO
Order 'ic otp 256k eprom 300nssoic28tr - 27LV256T-30/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256T-30/SO-ND.
IC OTP 256K EPROM 200NS PLCC32 - 27LV256-20I/L
Order 'ic otp 256k eprom 200ns plcc32 - 27LV256-20I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-20I/L-ND.
IC OTP 256K EPROM 200NS PDIP - 27LV256-20I/P
Order 'ic otp 256k eprom 200ns pdip - 27LV256-20I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-20I/P-ND.
IC OTP 256K EPROM 200NS SOIC28 - 27LV256-20I/SO
Order 'ic otp 256k eprom 200ns soic28 - 27LV256-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-20I/SO-ND.
IC OTP 256K EPROM 250NS PLCC32 - 27LV256-25I/L
Order 'ic otp 256k eprom 250ns plcc32 - 27LV256-25I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-25I/L-ND.
IC OTP 256K EPROM 250NS PDIP - 27LV256-25I/P
Order 'ic otp 256k eprom 250ns pdip - 27LV256-25I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-25I/P-ND.
IC OTP 256K EPROM 250NS SOIC28 - 27LV256-25I/SO
Order 'ic otp 256k eprom 250ns soic28 - 27LV256-25I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-25I/SO-ND.
IC OTP 256K EPROM 300NS PLCC32 - 27LV256-30I/L
Order 'ic otp 256k eprom 300ns plcc32 - 27LV256-30I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-30I/L-ND.
Send this link via E-Mail
Help With This Screen