IC OTP 256K EPROM 300NS SOIC28 - 27LV256-30I/SO - Integrated Circuits (ICs)
| Digi-Key Part Number | 27LV256-30I/SO-ND |
162 |
5.58000 |
Extended Price
903.96 |
| Manufacturer Part Number | 27LV256-30I/SO | |||
| Description | IC OTP 256K EPROM 300NS SOIC28 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 27LV256-30I/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 300nS |
| Interface | Parallel |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
27LV256 30I SO 27LV25630ISO |
27LV256-30I/SO Specification Sheet
IC OTP 256K EPROM 300NS SOIC28 - 27LV256-30I/SO (27LV256-30I/SO-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OTP 256K EPROM 300NS SOIC28 - 27LV256-30I/SO
Order 'ic otp 256k eprom 300ns soic28 - 27LV256-30I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-30I/SO-ND.
IC OTP 256K EPROM 300NS PLCC32 - 27LV256-30I/L
Order 'ic otp 256k eprom 300ns plcc32 - 27LV256-30I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-30I/L-ND.
IC OTP 256K EPROM 300NS PDIP - 27LV256-30I/P
Order 'ic otp 256k eprom 300ns pdip - 27LV256-30I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-30I/P-ND.
IC OTP 256K EPROM 200NS SOIC28 - 27LV256-20I/SO
Order 'ic otp 256k eprom 200ns soic28 - 27LV256-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-20I/SO-ND.
IC OTP 256K EPROM 250NS SOIC28 - 27LV256-25I/SO
Order 'ic otp 256k eprom 250ns soic28 - 27LV256-25I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-25I/SO-ND.
IC OTP 256K EPROM 300NS SOIC28TR - 27LV256T-30I/SO
Order 'ic otp 256k eprom 300ns soic28tr - 27LV256T-30I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256T-30I/SO-ND.
IC OTP 256K EPROM 120NS SOIC28 - 27C256-12I/SO
Order 'ic otp 256k eprom 120ns soic28 - 27C256-12I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256-12I/SO-ND.
IC OTP 256K EPROM 150NS SOIC28 - 27C256-15I/SO
Order 'ic otp 256k eprom 150ns soic28 - 27C256-15I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256-15I/SO-ND.
IC OTP 256K EPROM 150NS SOIC28 - 27C256-15/SO
Order 'ic otp 256k eprom 150ns soic28 - 27C256-15/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256-15/SO-ND.
IC OTP 256K EPROM 200NS SOIC28 - 27C256-20I/SO
Order 'ic otp 256k eprom 200ns soic28 - 27C256-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256-20I/SO-ND.
IC OTP 256K EPROM 200NS SOIC28 - 27C256-20/SO
Order 'ic otp 256k eprom 200ns soic28 - 27C256-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256-20/SO-ND.
IC OTP 256K EPROM 200NS PLCC32 - 27LV256-20I/L
Order 'ic otp 256k eprom 200ns plcc32 - 27LV256-20I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-20I/L-ND.
IC OTP 256K EPROM 200NS PDIP - 27LV256-20I/P
Order 'ic otp 256k eprom 200ns pdip - 27LV256-20I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-20I/P-ND.
IC OTP 256K EPROM 250NS PLCC32 - 27LV256-25I/L
Order 'ic otp 256k eprom 250ns plcc32 - 27LV256-25I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-25I/L-ND.
IC OTP 256K EPROM 250NS PDIP - 27LV256-25I/P
Order 'ic otp 256k eprom 250ns pdip - 27LV256-25I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV256-25I/P-ND.
Send this link via E-Mail
Help With This Screen