IC OTP 512K EPROM 150NS PDIP - 27C512A-15I/P - Integrated Circuits (ICs)
| Digi-Key Part Number | 27C512A-15I/P-ND |
120 |
7.31000 |
Extended Price
877.20 |
| Manufacturer Part Number | 27C512A-15I/P | |||
| Description | IC OTP 512K EPROM 150NS PDIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 27C512A-15I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 512K (64K x 8) |
| Speed | 150nS |
| Interface | Parallel |
| Package / Case | 28-DIP (600 mil) |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
27C512A 15I P 27C512A15IP |
27C512A-15I/P Specification Sheet
IC OTP 512K EPROM 150NS PDIP - 27C512A-15I/P (27C512A-15I/P-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OTP 512K EPROM 150NS PDIP - 27C512A-15I/P
Order 'ic otp 512k eprom 150ns pdip - 27C512A-15I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512A-15I/P-ND.
IC OTP 512K EPROM 150NS PLCC32 - 27C512A-15I/L
Order 'ic otp 512k eprom 150ns plcc32 - 27C512A-15I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512A-15I/L-ND.
IC OTP 512K EPROM 150NS SOIC28 - 27C512A-15I/SO
Order 'ic otp 512k eprom 150ns soic28 - 27C512A-15I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512A-15I/SO-ND.
IC OTP 128K EPROM 150NS PDIP - 27C128-15I/P
Order 'ic otp 128k eprom 150ns pdip - 27C128-15I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128-15I/P-ND.
IC OTP 256K EPROM 150NS PDIP - 27C256-15I/P
Order 'ic otp 256k eprom 150ns pdip - 27C256-15I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256-15I/P-ND.
IC OTP 512K EPROM 120NS PDIP - 27C512A-12I/P
Order 'ic otp 512k eprom 120ns pdip - 27C512A-12I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512A-12I/P-ND.
IC OTP 512K EPROM 150NS PLCC32 - 27C512A-15/L
Order 'ic otp 512k eprom 150ns plcc32 - 27C512A-15/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512A-15/L-ND.
IC OTP 512K EPROM 200NS PDIP - 27C512A-20I/P
Order 'ic otp 512k eprom 200ns pdip - 27C512A-20I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512A-20I/P-ND.
IC OTP 512K EPROM 200NS PDIP - 27C512A-20/P
Order 'ic otp 512k eprom 200ns pdip - 27C512A-20/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512A-20/P-ND.
IC OTP 512K EPROM 150NS PLCC32TR - 27C512AT-15I/L
Order 'ic otp 512k eprom 150ns plcc32tr - 27C512AT-15I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512AT-15I/L-ND.
IC OTP 512K EPROM 150NS SOIC28TR - 27C512AT-15I/SO
Order 'ic otp 512k eprom 150ns soic28tr - 27C512AT-15I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512AT-15I/SO-ND.
IC OTP 64K EPROM 150NS PDIP - 27C64-15I/P
Order 'ic otp 64k eprom 150ns pdip - 27C64-15I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C64-15I/P-ND.
IC OTP 128K EPROM 150NS PLCC32 - 27C128-15I/L
Order 'ic otp 128k eprom 150ns plcc32 - 27C128-15I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128-15I/L-ND.
IC OTP 128K EPROM 150NS SOIC28 - 27C128-15I/SO
Order 'ic otp 128k eprom 150ns soic28 - 27C128-15I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128-15I/SO-ND.
IC OTP 128K EPROM 150NS PLCC32TR - 27C128T-15I/L
Order 'ic otp 128k eprom 150ns plcc32tr - 27C128T-15I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128T-15I/L-ND.
Send this link via E-Mail
Help With This Screen