EPROM 512K OTP 120NS SO28 - 27C512A-12/SO - Integrated Circuits (ICs)
| Digi-Key Part Number | 27C512A-12/SO-ND |
1 25 100 1000 |
9.52000 7.52000 6.86000 6.20001 |
Extended Price
9.52 188.00 686.00 6200.01 |
| Manufacturer Part Number | 27C512A-12/SO | |||
| Description | EPROM 512K OTP 120NS SO28 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 27C512A-12/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 512K (64K x 8) |
| Speed | 120nS |
| Interface | Parallel |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
27C512A 12 SO 27C512A12SO |
27C512A-12/SO Specification Sheet
EPROM 512K OTP 120NS SO28 - 27C512A-12/SO (27C512A-12/SO-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :EPROM 512K OTP 120NS SO28 - 27C512A-12/SO
Order 'eprom 512k otp 120ns so28 - 27C512A-12/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512A-12/SO-ND.
EPROM 512K OTP 120NS 28PDIP - 27C512A-12/P
Order 'eprom 512k otp 120ns 28pdip - 27C512A-12/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512A-12/P-ND.
EPROM 128K OTP 120NS SO28 - 27C128-12/SO
Order 'eprom 128k otp 120ns so28 - 27C128-12/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128-12/SO-ND.
EPROM 256K OTP 120NS SO28 - 27C256-12/SO
Order 'eprom 256k otp 120ns so28 - 27C256-12/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256-12/SO-ND.
EPROM 512K OTP 150NS SO28 - 27C512A-15/SO
Order 'eprom 512k otp 150ns so28 - 27C512A-15/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512A-15/SO-ND.
EPROM 512K OTP 90NS SO28 - 27C512A-90/SO
Order 'eprom 512k otp 90ns so28 - 27C512A-90/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512A-90/SO-ND.
EPROM 64K OTP 120NS SO28 - 27C64-12/SO
Order 'eprom 64k otp 120ns so28 - 27C64-12/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C64-12/SO-ND.
EPROM 128K OTP 120NS 32PLCC - 27C128-12/L
Order 'eprom 128k otp 120ns 32plcc - 27C128-12/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128-12/L-ND.
EPROM 256K OTP 120NS 32PLCC - 27C256-12/L
Order 'eprom 256k otp 120ns 32plcc - 27C256-12/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256-12/L-ND.
EPROM 512K OTP 150NS 28PDIP - 27C512A-15/P
Order 'eprom 512k otp 150ns 28pdip - 27C512A-15/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512A-15/P-ND.
EPROM 512K OTP 90NS 28PDIP - 27C512A-90/P
Order 'eprom 512k otp 90ns 28pdip - 27C512A-90/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512A-90/P-ND.
EPROM 64K OTP 120NS 32PLCC - 27C64-12/L
Order 'eprom 64k otp 120ns 32plcc - 27C64-12/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C64-12/L-ND.
IC OTP 512K EPROM 120NS PLCC32 - 27C512A-12/L
Order 'ic otp 512k eprom 120ns plcc32 - 27C512A-12/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512A-12/L-ND.
EPROM 512K OTP 3V 200NS SO28 - 27LV512-20/SO
Order 'eprom 512k otp 3v 200ns so28 - 27LV512-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27LV512-20/SO-ND.
IC OTP 512K EPROM 120NS PLCC32 - 27C512A-12I/L
Order 'ic otp 512k eprom 120ns plcc32 - 27C512A-12I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512A-12I/L-ND.
Send this link via E-Mail
Help With This Screen