IC OTP 256K EPROM 150NS PLCC32TR - 27C256T-15/L
| Digi-Key Part Number | 27C256T-15/L-ND |
900 |
4.31000 |
Extended Price
3879.00 |
| Manufacturer Part Number | 27C256T-15/L | |||
| Description | IC OTP 256K EPROM 150NS PLCC32TR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 27C256T-15/L |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 150nS |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
27C256T 15 L 27C256T15L |
27C256T-15/L Specification Sheet
IC OTP 256K EPROM 150NS PLCC32TR - 27C256T-15/L (27C256T-15/L-ND)
Related parts :IC OTP 256K EPROM 150NS PLCC32TR - 27C256T-15/L
Order 'ic otp 256k eprom 150ns plcc32tr - 27C256T-15/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256T-15/L-ND.
IC OTP 256K EPROM 150NS PLCC32TR - 27C256T-15I/L
Order 'ic otp 256k eprom 150ns plcc32tr - 27C256T-15I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256T-15I/L-ND.
IC OTP 256K EPROM 150NS SOIC28TR - 27C256T-15/SO
Order 'ic otp 256k eprom 150ns soic28tr - 27C256T-15/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256T-15/SO-ND.
IC OTP 128K EPROM 150NS PLCC32TR - 27C128T-15/L
Order 'ic otp 128k eprom 150ns plcc32tr - 27C128T-15/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128T-15/L-ND.
IC OTP 256K EPROM 150NS PLCC32 - 27C256-15/L
Order 'ic otp 256k eprom 150ns plcc32 - 27C256-15/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256-15/L-ND.
IC OTP 256K EPROM 150NS SOIC28 - 27C256-15/SO
Order 'ic otp 256k eprom 150ns soic28 - 27C256-15/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256-15/SO-ND.
IC OTP 256K EPROM 150NS SOIC28TR - 27C256T-15I/SO
Order 'ic otp 256k eprom 150ns soic28tr - 27C256T-15I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256T-15I/SO-ND.
IC OTP 256K EPROM 200NS PLCC32TR - 27C256T-20I/L
Order 'ic otp 256k eprom 200ns plcc32tr - 27C256T-20I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256T-20I/L-ND.
IC OTP 256K EPROM 200NS PLCC32TR - 27C256T-20/L
Order 'ic otp 256k eprom 200ns plcc32tr - 27C256T-20/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256T-20/L-ND.
IC OTP 512K EPROM 150NS PLCC32TR - 27C512AT-15/L
Order 'ic otp 512k eprom 150ns plcc32tr - 27C512AT-15/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512AT-15/L-ND.
IC OTP 64K EPROM 150NS PLCC32TR - 27C64T-15/L
Order 'ic otp 64k eprom 150ns plcc32tr - 27C64T-15/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C64T-15/L-ND.
IC OTP 128K EPROM 150NS PLCC32 - 27C128-15/L
Order 'ic otp 128k eprom 150ns plcc32 - 27C128-15/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128-15/L-ND.
IC OTP 128K EPROM 150NS SOIC28 - 27C128-15/SO
Order 'ic otp 128k eprom 150ns soic28 - 27C128-15/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128-15/SO-ND.
IC OTP 128K EPROM 150NS PLCC32TR - 27C128T-15I/L
Order 'ic otp 128k eprom 150ns plcc32tr - 27C128T-15I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128T-15I/L-ND.
IC OTP 128K EPROM 150NS SOIC28TR - 27C128T-15/SO
Order 'ic otp 128k eprom 150ns soic28tr - 27C128T-15/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128T-15/SO-ND.
Send this link via E-Mail
Help With This Screen