Microchip Technology Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V 27C256-15/SO
IC OTP 256KBIT 150NS 28SOIC - 27C256-15/SO - Integrated Circuits (ICs)
| Digi-Key Part Number | 27C256-15/SO-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 27C256-15/SO | |||
| Description | IC OTP 256KBIT 150NS 28SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 27C256-15/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 150ns |
| Interface | Parallel |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
27C256 15 SO 27C25615SO |
IC OTP 256KBIT 150NS 28SOIC - 27C256-15/SO (27C256-15/SO-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V 27C256-15/SOMicrochip Technology Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V 27C256-15/SO
Order 'ic otp 256kbit 150ns 28soic - 27C256-15/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256-15/SO-ND.
Microchip Technology Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V 27C256-15/L
Order 'ic otp 256kbit 150ns 32plcc - 27C256-15/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256-15/L-ND.
Microchip Technology Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V 27C256-15/P
Order 'ic otp 256kbit 150ns 28dip - 27C256-15/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256-15/P-ND.
Microchip Technology Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V 27C256-15I/SO
Order 'ic otp 256kbit 150ns 28soic - 27C256-15I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256-15I/SO-ND.
Microchip Technology Memory Integrated Circuit (ics) OTP EPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 27C256T-15/SO
Order 'ic otp 256kbit 150ns 28soic - 27C256T-15/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256T-15/SO-ND.
Microchip Technology Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V 27C128-15/SO
Order 'ic otp 128kbit 150ns 28soic - 27C128-15/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128-15/SO-ND.
Microchip Technology Memory Integrated Circuit (ics) OTP EPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 27C128T-15/SO
Order 'ic otp 128kbit 150ns 28soic - 27C128T-15/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128T-15/SO-ND.
Microchip Technology Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V 27C256-15I/L
Order 'ic otp 256kbit 150ns 32plcc - 27C256-15I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256-15I/L-ND.
Microchip Technology Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V 27C256-15I/P
Order 'ic otp 256kbit 150ns 28dip - 27C256-15I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256-15I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) OTP EPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 27C256T-15/L
Order 'ic otp 256kbit 150ns 32plcc - 27C256T-15/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256T-15/L-ND.
Microchip Technology Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V 27C512A-15/SO
Order 'ic otp 512kbit 150ns 28soic - 27C512A-15/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512A-15/SO-ND.
Microchip Technology Memory Integrated Circuit (ics) OTP EPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 27C512AT-15/SO
Order 'ic otp 512kbit 150ns 28soic - 27C512AT-15/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C512AT-15/SO-ND.
Microchip Technology Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V 27C64-15/SO
Order 'ic otp 64kbit 150ns 28soic - 27C64-15/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C64-15/SO-ND.
Microchip Technology Memory Integrated Circuit (ics) OTP EPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 27C64T-15/SO
Order 'ic otp 64kbit 150ns 28soic - 27C64T-15/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C64T-15/SO-ND.
Microchip Technology Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V 27C256-12I/SO
Order 'ic otp 256kbit 120ns 28soic - 27C256-12I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256-12I/SO-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V 27C256-15/SO
Send this link via E-Mail
Help With This Screen
