HOLDER BATT 8-AA CELLS SLDR LUGS - BH48AAL - Batteries
Battery Holder Battery MPD (Memory Protection Devices) BH48AAL
| Digi-Key Part Number | BH48AAL-ND |
1 10 100 500 1000 |
1.84000 1.69800 1.53000 1.31000 1.24000 |
Extended Price
1.84 16.98 153.00 655.00 1240.00 |
| Manufacturer Part Number | BH48AAL | |||
| Description | HOLDER BATT 8-AA CELLS SLDR LUGS | |||
| Quantity Available | 202 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BH48AAL |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Number of Cells | 8 |
| Battery Cell Size | AA |
| Termination Style | Solder Lug |
| Size / Dimension | 2.28" L x 2.34" W x 1.16" H (57.9mm x 59.5mm x 29.5mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
BH48AAL BH48AAL |
BH48AAL Specification Sheet
HOLDER BATT 8-AA CELLS SLDR LUGS - BH48AAL (BH48AAL-ND) - Batteries
Related parts Battery Holder Battery MPD (Memory Protection Devices) BH48AALHOLDER BATT 8-AA CELLS SLDR LUGS - BH48AAL
Order 'holder batt 8-aa cells sldr lugs - BH48AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH48AAL-ND.
HOLDER BATT 2-AA CELLS SLDR LUGS - BC12AAL
Order 'holder batt 2-aa cells sldr lugs - BC12AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC12AAL-ND.
HOLDER BATT 2-AA CELLS SLDR LUGS - BC22AAL
Order 'holder batt 2-aa cells sldr lugs - BC22AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAL-ND.
HOLDER BATT 3-AA CELLS SLDR LUGS - BC3AAL
Order 'holder batt 3-aa cells sldr lugs - BC3AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAL-ND.
HOLDER BATT 4-AA CELLS SLDR LUGS - BC4AAL
Order 'holder batt 4-aa cells sldr lugs - BC4AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAL-ND.
HOLDER BATT 1-AA CELL SLDR LUGS - BCAAL
Order 'holder batt 1-aa cell sldr lugs - BCAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BCAAL-ND.
HOLDER BATT 4-AA CELLS SLDR LUGS - BH14AAL
Order 'holder batt 4-aa cells sldr lugs - BH14AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AAL-ND.
HOLDER BATT 4-AA CELLS SLDR LUGS - BH24AAL
Order 'holder batt 4-aa cells sldr lugs - BH24AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAL-ND.
HOLDER BATT 6-AA CELLS SLDR LUGS - BH26AAL
Order 'holder batt 6-aa cells sldr lugs - BH26AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH26AAL-ND.
HOLDER BATT 8-AA CELLS WIRE LDS - BH48AAW
Order 'holder batt 8-aa cells wire lds - BH48AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH48AAW-ND.
HOLDER BATT 1-AAA CELL SLDR LUGS - BCAAAL
Order 'holder batt 1-aaa cell sldr lugs - BCAAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BCAAAL-ND.
HOLDER BATT 4-C CELLS SLDR LUGS - BH22CL
Order 'holder batt 4-c cells sldr lugs - BH22CL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH22CL-ND.
HOLDER BATT 4-C CELLS SLDR LUGS - BH24CL
Order 'holder batt 4-c cells sldr lugs - BH24CL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24CL-ND.
HOLDER BATT 4-D CELLS SLDR LUGS - BH24DL
Order 'holder batt 4-d cells sldr lugs - BH24DL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24DL-ND.
HOLDER BATT 2-AA CELLS W/SNAPS - BC22AASF
Order 'holder batt 2-aa cells w/snaps - BC22AASF' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AASF-ND.
Options for Battery Holder Battery MPD (Memory Protection Devices) BH48AAL
Send this link via E-Mail
Help With This Screen
