IC EEPROM 8KBIT 10MHZ 8MSOP - 25LC080B-I/MS - Integrated Circuits (ICs)
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC080B-I/MS
| Digi-Key Part Number | 25LC080B-I/MS-ND |
1 10 25 100 |
.76000 .52000 .50000 .48000 |
Extended Price
0.76 5.20 12.50 48.00 |
| Manufacturer Part Number | 25LC080B-I/MS | |||
| Description | IC EEPROM 8KBIT 10MHZ 8MSOP | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25LC080B-I/MS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (1K x 8) |
| Speed | 10MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-111; MS; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25LC080B I MS 25LC080BIMS |
25LC080B-I/MS Specification Sheet
IC EEPROM 8KBIT 10MHZ 8MSOP - 25LC080B-I/MS (25LC080B-I/MS-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC080B-I/MSIC EEPROM 8KBIT 10MHZ 8MSOP - 25LC080B-E/MS
Order 'ic eeprom 8kbit 10mhz 8msop - 25LC080B-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080B-E/MS-ND.
IC EEPROM 8KBIT 10MHZ 8MSOP - 25LC080B-I/MS
Order 'ic eeprom 8kbit 10mhz 8msop - 25LC080B-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080B-I/MS-ND.
IC EEPROM 8KBIT 10MHZ 8MSOP - 25AA080A-I/MS
Order 'ic eeprom 8kbit 10mhz 8msop - 25AA080A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080A-I/MS-ND.
IC EEPROM 8KBIT 10MHZ 8MSOP - 25AA080AT-I/MS
Order 'ic eeprom 8kbit 10mhz 8msop - 25AA080AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080AT-I/MS-ND.
IC EEPROM 8KBIT 10MHZ 8MSOP - 25AA080B-I/MS
Order 'ic eeprom 8kbit 10mhz 8msop - 25AA080B-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080B-I/MS-ND.
IC EEPROM 8KBIT 10MHZ 8MSOP - 25AA080BT-I/MS
Order 'ic eeprom 8kbit 10mhz 8msop - 25AA080BT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080BT-I/MS-ND.
IC EEPROM 8KBIT 10MHZ 8MSOP - 25LC080A-E/MS
Order 'ic eeprom 8kbit 10mhz 8msop - 25LC080A-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080A-E/MS-ND.
IC EEPROM 8KBIT 10MHZ 8MSOP - 25LC080A-I/MS
Order 'ic eeprom 8kbit 10mhz 8msop - 25LC080A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080A-I/MS-ND.
IC EEPROM 8KBIT 10MHZ 8MSOP - 25LC080AT-E/MS
Order 'ic eeprom 8kbit 10mhz 8msop - 25LC080AT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080AT-E/MS-ND.
IC EEPROM 8KBIT 10MHZ 8MSOP - 25LC080AT-I/MS
Order 'ic eeprom 8kbit 10mhz 8msop - 25LC080AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080AT-I/MS-ND.
IC EEPROM 8KBIT 10MHZ 8MSOP - 25LC080BT-E/MS
Order 'ic eeprom 8kbit 10mhz 8msop - 25LC080BT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080BT-E/MS-ND.
IC EEPROM 8KBIT 10MHZ 8MSOP - 25LC080BT-I/MS
Order 'ic eeprom 8kbit 10mhz 8msop - 25LC080BT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080BT-I/MS-ND.
IC EEPROM 8KBIT 10MHZ 8MSOP - 25LC080B-I/MSG
Order 'ic eeprom 8kbit 10mhz 8msop - 25LC080B-I/MSG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080B-I/MSG-ND.
IC EEPROM 1KBIT 10MHZ 8MSOP - 25AA010A-I/MS
Order 'ic eeprom 1kbit 10mhz 8msop - 25AA010A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA010A-I/MS-ND.
IC EEPROM 1KBIT 10MHZ 8MSOP - 25AA010AT-I/MS
Order 'ic eeprom 1kbit 10mhz 8msop - 25AA010AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA010AT-I/MS-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC080B-I/MS
Send this link via E-Mail
Help With This Screen
