Keywords:





IC EEPROM 8KBIT 10MHZ 8TSSOP - 25LC080AT-E/ST

Digi-Key Part Number 25LC080AT-E/ST-ND
Price Break
2500
Unit Price
.54000
Extended Price
1350.00
Manufacturer Part Number25LC080AT-E/ST
DescriptionIC EEPROM 8KBIT 10MHZ 8TSSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information25LC080AT-E/ST
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size8K (1K x 8)
Speed10MHz
InterfaceSPI, 3-Wire Serial
Package / Case8-TSSOP
PackagingTape & Reel (TR)
Voltage - Supply2.5 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-086; ST; 8
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 25LC080AT E ST
25LC080ATEST

25LC080AT-E/ST Specification Sheet

Image of IC EEPROM 8KBIT 10MHZ 8TSSOP - 25LC080AT-E/ST

IC EEPROM 8KBIT 10MHZ 8TSSOP - 25LC080AT-E/ST (25LC080AT-E/ST-ND)

Related parts :
IC EEPROM 8KBIT 10MHZ 8TSSOP - 25LC080AT-E/ST
 Order 'ic eeprom 8kbit 10mhz 8tssop - 25LC080AT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080AT-E/ST-ND.
IC EEPROM 8KBIT 10MHZ 8TSSOP - 25LC080AT-I/ST
 Order 'ic eeprom 8kbit 10mhz 8tssop - 25LC080AT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080AT-I/ST-ND.
IC EEPROM 8KBIT 10MHZ 8TSSOP - 25AA080A-I/ST
 Order 'ic eeprom 8kbit 10mhz 8tssop - 25AA080A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080A-I/ST-ND.
IC EEPROM 8KBIT 10MHZ 8TSSOP - 25AA080AT-I/ST
 Order 'ic eeprom 8kbit 10mhz 8tssop - 25AA080AT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080AT-I/ST-ND.
IC EEPROM 8KBIT 10MHZ 8TSSOP - 25AA080B-I/ST
 Order 'ic eeprom 8kbit 10mhz 8tssop - 25AA080B-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080B-I/ST-ND.
IC EEPROM 8KBIT 10MHZ 8TSSOP - 25AA080BT-I/ST
 Order 'ic eeprom 8kbit 10mhz 8tssop - 25AA080BT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080BT-I/ST-ND.
IC EEPROM 8KBIT 10MHZ 8TSSOP - 25LC080A-E/ST
 Order 'ic eeprom 8kbit 10mhz 8tssop - 25LC080A-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080A-E/ST-ND.
IC EEPROM 8KBIT 10MHZ 8TSSOP - 25LC080A-I/ST
 Order 'ic eeprom 8kbit 10mhz 8tssop - 25LC080A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080A-I/ST-ND.
IC EEPROM 8KBIT 10MHZ 8TSSOP - 25LC080B-E/ST
 Order 'ic eeprom 8kbit 10mhz 8tssop - 25LC080B-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080B-E/ST-ND.
IC EEPROM 8KBIT 10MHZ 8TSSOP - 25LC080B-I/ST
 Order 'ic eeprom 8kbit 10mhz 8tssop - 25LC080B-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080B-I/ST-ND.
IC EEPROM 8KBIT 10MHZ 8TSSOP - 25LC080BT-E/ST
 Order 'ic eeprom 8kbit 10mhz 8tssop - 25LC080BT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080BT-E/ST-ND.
IC EEPROM 8KBIT 10MHZ 8TSSOP - 25LC080BT-I/ST
 Order 'ic eeprom 8kbit 10mhz 8tssop - 25LC080BT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080BT-I/ST-ND.
IC EEPROM 1KBIT 10MHZ 8TSSOP - 25AA010A-I/ST
 Order 'ic eeprom 1kbit 10mhz 8tssop - 25AA010A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA010A-I/ST-ND.
IC EEPROM 1KBIT 10MHZ 8TSSOP - 25AA010AT-I/ST
 Order 'ic eeprom 1kbit 10mhz 8tssop - 25AA010AT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA010AT-I/ST-ND.
IC EEPROM 2KBIT 10MHZ 8TSSOP - 25AA020A-I/ST
 Order 'ic eeprom 2kbit 10mhz 8tssop - 25AA020A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA020A-I/ST-ND.

Send this link via E-Mail
Help With This Screen

IC EEPROM 8KBIT 10MHZ 8TSSOP - 25LC080AT-E/ST
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 8KBIT 10MHZ 8TSSOP - 25LC080A-I/STG Next: IC EEPROM 8KBIT 10MHZ 8TSSOP - 25LC080AT-I/ST
IC EEPROM 8KBIT 10MHZ 8TSSOP - 25LC080AT-E/ST