IC SPI BUS SRL EE 8K 5V 8-SOIC - 25C080T/SN
| Digi-Key Part Number | 25C080T/SN-ND |
3300 |
.70000 |
Extended Price
2310.00 |
| Manufacturer Part Number | 25C080T/SN | |||
| Description | IC SPI BUS SRL EE 8K 5V 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25C080T/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (1K x 8) |
| Speed | 3MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25C080T SN 25C080TSN |
25C080T/SN Specification Sheet
IC SPI BUS SRL EE 8K 5V 8-SOIC - 25C080T/SN (25C080T/SN-ND)
Related parts :IC SPI BUS SRL EE 8K 5V 8-SOIC - 25C080T-E/SN
Order 'ic spi bus srl ee 8k 5v 8-soic - 25C080T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C080T-E/SN-ND.
IC SPI BUS SRL EE 8K 5V 8-SOIC - 25C080T-I/SN
Order 'ic spi bus srl ee 8k 5v 8-soic - 25C080T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C080T-I/SN-ND.
IC SPI BUS SRL EE 8K 5V 8-SOIC - 25C080T/SN
Order 'ic spi bus srl ee 8k 5v 8-soic - 25C080T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C080T/SN-ND.
IC SPI BUS SRL EE 8K 5V 8-SOIC - 25C080-E/SN
Order 'ic spi bus srl ee 8k 5v 8-soic - 25C080-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C080-E/SN-ND.
IC SPI BUS SRL EE 8K 5V 8-SOIC - 25C080-I/SN
Order 'ic spi bus srl ee 8k 5v 8-soic - 25C080-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C080-I/SN-ND.
IC SPI BUS SRL EE 8K 5V 8-SOIC - 25C080/SN
Order 'ic spi bus srl ee 8k 5v 8-soic - 25C080/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C080/SN-ND.
IC SPI BUS SRL EE 8K 1.8V 8-SOIC - 25AA080/SN
Order 'ic spi bus srl ee 8k 1.8v 8-soic - 25AA080/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080/SN-ND.
IC SPI BUS SRL EE 8K 1.8V 8-SOIC - 25AA080T-I/SN
Order 'ic spi bus srl ee 8k 1.8v 8-soic - 25AA080T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080T-I/SN-ND.
IC SPI BUS SRL EE 8K 1.8V 8-SOIC - 25AA080T/SN
Order 'ic spi bus srl ee 8k 1.8v 8-soic - 25AA080T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080T/SN-ND.
IC SPI BUS SRL EE 4K 5V 8-SOIC - 25C040-E/SN
Order 'ic spi bus srl ee 4k 5v 8-soic - 25C040-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040-E/SN-ND.
IC SPI BUS SRL EE 4K 5V 8-SOIC - 25C040/SN
Order 'ic spi bus srl ee 4k 5v 8-soic - 25C040/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040/SN-ND.
IC SPI BUS SRL EE 4K 5V 8-SOIC - 25C040T-E/SN
Order 'ic spi bus srl ee 4k 5v 8-soic - 25C040T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040T-E/SN-ND.
IC SPI BUS SRL EE 4K 5V 8-SOIC - 25C040T-I/SN
Order 'ic spi bus srl ee 4k 5v 8-soic - 25C040T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040T-I/SN-ND.
IC SPI BUS SRL EE 4K 5V 8-SOIC - 25C040T/SN
Order 'ic spi bus srl ee 4k 5v 8-soic - 25C040T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040T/SN-ND.
IC SPI BUS SRL EE 8K 5V 8-DIP - 25C080-E/P
Order 'ic spi bus srl ee 8k 5v 8-dip - 25C080-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C080-E/P-ND.
Send this link via E-Mail
Help With This Screen