Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SERIAL EEPROM 2K 2.5V 8-TSSOP - 24LCS62T/ST

Digi-Key Part Number 24LCS62T/ST-ND
Price Break
2500
Unit Price
.98000
Extended Price
2450.00
Manufacturer Part Number24LCS62T/ST
DescriptionIC SERIAL EEPROM 2K 2.5V 8-TSSOP
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog Information24LCS62T/ST
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size2K (256 x 8)
Speed100kHz, 400kHz
InterfaceI²C, 2-Wire Serial
Package / Case8-TSSOP
PackagingTape & Reel (TR)
Voltage - Supply2.5 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names 24LCS62T ST
24LCS62TST

24LCS62T/ST Specification Sheet

Image of IC SERIAL EEPROM 2K 2.5V 8-TSSOP - 24LCS62T/ST

IC SERIAL EEPROM 2K 2.5V 8-TSSOP - 24LCS62T/ST (24LCS62T/ST-ND)

Related parts :
IC SRL EEPROM 2K 256X8 5V 8TSSOP - 93C56A-I/ST
 Order 'ic srl eeprom 2k 256x8 5v 8tssop - 93C56A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-I/ST-ND.
IC SERIAL EEPROM 2K 5V 8-TSSOP - 24C02C-E/ST
 Order 'ic serial eeprom 2k 5v 8-tssop - 24C02C-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02C-E/ST-ND.
IC SERIAL EEPROM 2K 5V 8-TSSOP - 24C02C/ST
 Order 'ic serial eeprom 2k 5v 8-tssop - 24C02C/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02C/ST-ND.
IC SERIAL EEPROM 2K 5V 8-TSSOP - 24C02CT-E/ST
 Order 'ic serial eeprom 2k 5v 8-tssop - 24C02CT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02CT-E/ST-ND.
IC SERIAL EEPROM 2K 5V 8-TSSOP - 24C02CT-I/ST
 Order 'ic serial eeprom 2k 5v 8-tssop - 24C02CT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02CT-I/ST-ND.
IC SERIAL EEPROM 2K 5V 8-TSSOP - 24C02CT/ST
 Order 'ic serial eeprom 2k 5v 8-tssop - 24C02CT/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02CT/ST-ND.
IC SERIAL EEPROM 2K 2.5V 8-TSSOP - 24LCS62T-I/ST
 Order 'ic serial eeprom 2k 2.5v 8-tssop - 24LCS62T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LCS62T-I/ST-ND.
IC SERIAL EEPROM 2K 2.5V 8-TSSOP - 24LCS62T/ST
 Order 'ic serial eeprom 2k 2.5v 8-tssop - 24LCS62T/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LCS62T/ST-ND.
IC SERIAL EEPROM 2K 1.8V 8-TSSOP - 24AA02/ST
 Order 'ic serial eeprom 2k 1.8v 8-tssop - 24AA02/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02/ST-ND.
IC SERIAL EEPROM 2K 1.8V 8-TSSOP - 24AA02T-I/ST
 Order 'ic serial eeprom 2k 1.8v 8-tssop - 24AA02T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02T-I/ST-ND.
IC SERIAL EEPROM 2K 1.8V 8-TSSOP - 24AA02T/ST
 Order 'ic serial eeprom 2k 1.8v 8-tssop - 24AA02T/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02T/ST-ND.
IC SERIAL EEPROM 2K 1.8V 8-TSSOP - 24AA52-I/ST
 Order 'ic serial eeprom 2k 1.8v 8-tssop - 24AA52-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA52-I/ST-ND.
IC SERIAL EEPROM 2K 1.8V 8-TSSOP - 24AA52T-I/ST
 Order 'ic serial eeprom 2k 1.8v 8-tssop - 24AA52T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA52T-I/ST-ND.
IC SERIAL EEPROM 1K 5V 8-TSSOP - 24C01C/ST
 Order 'ic serial eeprom 1k 5v 8-tssop - 24C01C/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C/ST-ND.
IC SERIAL EEPROM 1K 5V 8-TSSOP - 24C01CT/ST
 Order 'ic serial eeprom 1k 5v 8-tssop - 24C01CT/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01CT/ST-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SERIAL EEPROM 2K 2.5V 8-TSSOP - 24LCS62T-I/ST Next: IC SERIAL EEPROM 2K 2.5V 8DFN - 24LC02BT-I/MC