IC EEPROM 2KBIT 400KHZ 8SOIC - 24LCS62/SN
| Digi-Key Part Number | 24LCS62/SN-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 24LCS62/SN | |||
| Description | IC EEPROM 2KBIT 400KHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24LCS62/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
24LCS62 SN 24LCS62SN |
24LCS62/SN Specification Sheet
IC EEPROM 2KBIT 400KHZ 8SOIC - 24LCS62/SN (24LCS62/SN-ND)
Related parts :IC EEPROM 2KBIT 400KHZ 8SOIC - 24AA02/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24AA02/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02/SN-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - 24AA02T/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24AA02T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02T/SN-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - 24C02C/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24C02C/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02C/SN-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - 24C02CT/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24C02CT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02CT/SN-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - 24LC024/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24LC024/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC024/SN-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - 24LC024T/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24LC024T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC024T/SN-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - 24LC025/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24LC025/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC025/SN-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - 24LC025T/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24LC025T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC025T/SN-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - 24LC02B/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24LC02B/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02B/SN-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - 24LC02BT/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24LC02BT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02BT/SN-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - 24LCS52/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24LCS52/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LCS52/SN-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - 24LCS52T/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24LCS52T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LCS52T/SN-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - 24LCS62/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24LCS62/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LCS62/SN-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - 34VL02/SN
Order 'ic eeprom 2kbit 400khz 8soic - 34VL02/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 34VL02/SN-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - 24AA024-I/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24AA024-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024-I/SN-ND.
Send this link via E-Mail
Help With This Screen
