IC EEPROM 2KBIT 400KHZ 8TSSOP - 24LCS62-I/ST - Integrated Circuits (ICs)
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LCS62-I/ST
| Digi-Key Part Number | 24LCS62-I/ST-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 24LCS62-I/ST | |||
| Description | IC EEPROM 2KBIT 400KHZ 8TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24LCS62-I/ST |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
24LCS62 I ST 24LCS62IST |
24LCS62-I/ST Specification Sheet
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24LCS62-I/ST (24LCS62-I/ST-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LCS62-I/STIC EEPROM 2KBIT 400KHZ 8TSSOP - 24LCS62-I/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24LCS62-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LCS62-I/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24LCS62/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24LCS62/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LCS62/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24AA024-I/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24AA024-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024-I/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24AA024T-I/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24AA024T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024T-I/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24AA025-I/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24AA025-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA025-I/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24AA025T-I/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24AA025T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA025T-I/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24AA02-I/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24AA02-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02-I/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24AA02T-I/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24AA02T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02T-I/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24AA52-I/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24AA52-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA52-I/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24AA52T-I/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24AA52T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA52T-I/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24C02C-E/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24C02C-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02C-E/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24C02C-I/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24C02C-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02C-I/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24C02CT-E/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24C02CT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02CT-E/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24C02CT-I/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24C02CT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02CT-I/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24LC024-I/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24LC024-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC024-I/ST-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LCS62-I/ST
Send this link via E-Mail
Help With This Screen
