Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SRL EE 512K 64KX8 2.5V 8SOIC - 24LC512-I/SM - Integrated Circuits (ICs)

Digi-Key Part Number 24LC512-I/SM-ND
Price Break
1
25
100
Unit Price
3.18000
1.75000
1.68000
Extended Price
3.18
43.75
168.00
Manufacturer Part Number24LC512-I/SM
DescriptionIC SRL EE 512K 64KX8 2.5V 8SOIC
Quantity Available 7952
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information24LC512-I/SM
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size512K (64K x 8)
Speed400kHz
InterfaceI²C, 2-Wire Serial
Package / Case8-SOIJ
PackagingTube
Voltage - Supply2.5 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 24LC512 I SM
24LC512ISM

24LC512-I/SM Specification Sheet

Image of IC SRL EE 512K 64KX8 2.5V 8SOIC - 24LC512-I/SM

IC SRL EE 512K 64KX8 2.5V 8SOIC - 24LC512-I/SM (24LC512-I/SM-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SRL EE 512K 64KX8 2.5V 8SOIC - 24LC512-I/SM
 Order 'ic srl ee 512k 64kx8 2.5v 8soic - 24LC512-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC512-I/SM-ND.
IC MCU OTP 512X12 W/EE 8SOIC - PIC12CE518T-04/SM
 Order 'ic mcu otp 512x12 w/ee 8soic - PIC12CE518T-04/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12CE518T-04/SM-ND.
IC OPAMP DUAL S-S LO-NOISE 8SOIC - OP213FSZ
 Order 'ic opamp dual s-s lo-noise 8soic - OP213FSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213FSZ-ND.
IC CTRLR NV W/BATT MON 5V 16SOIC - DS1321S+
 Order 'ic ctrlr nv w/batt mon 5v 16soic - DS1321S+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1321S+-ND.
IC RTC SERIAL 512K 8-SOIC - DS1307Z
 Order 'ic rtc serial 512k 8-soic - DS1307Z' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1307Z+-ND.
IC ADC SRL 12BIT 5V 75KSPS 8-DIP - MAX187BCPA
 Order 'ic adc srl 12bit 5v 75ksps 8-dip - MAX187BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX187BCPA-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
 Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
 Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC INSTR AMP R-R 8SOIC - AD627ARZ
 Order 'ic instr amp r-r 8soic - AD627ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD627ARZ-ND.
IC AMP DUAL HI SPD LP V FB 8SOIC - LM6172IM/NOPB
 Order 'ic amp dual hi spd lp v fb 8soic - LM6172IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6172IM-ND.
IC OPAMP DUAL PREC LO-NOIS 8SOIC - OP2177ARZ
 Order 'ic opamp dual prec lo-nois 8soic - OP2177ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP2177ARZ-ND.
IC OPAMP DUAL PREC R-R 8SOIC - OP284ESZ
 Order 'ic opamp dual prec r-r 8soic - OP284ESZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP284ESZ-ND.
IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI+
 Order 'ic das 8ch 12bit 5v 28-dip - MAX197BCNI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BCNI+-ND.
IC DAC SRL 16BIT 16-SOIC - AD421BRZ
 Order 'ic dac srl 16bit 16-soic - AD421BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD421BRZ-ND.
IC ETHRNT CTRL LAN 5V 100-LQFP - CS8900A-CQZ
 Order 'ic ethrnt ctrl lan 5v 100-lqfp - CS8900A-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1128-ND.

Send this link via E-Mail
Help With This Screen
Component Title Manufacturer Category Manufacturer Part No. Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC TEMP TRANSDUCER 2-TERM 2-CQFP - AD590KF Next: IC 8051 MCU 16K FLASH 32LQFP - C8051F320-GQ