3 AA CELL HOLDER 9V SNAP TYPE - BH3AA-SF - Batteries
| Digi-Key Part Number | BH3AA-SF-ND |
100 |
2.33000 |
Extended Price
233.00 |
| Manufacturer Part Number | BH3AA-SF | |||
| Description | 3 AA CELL HOLDER 9V SNAP TYPE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BH3AA-SF |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Number of Cells | 3 |
| Battery Cell Size | AA |
| Termination Style | Snap On |
| Size / Dimension | 2.25" L x 1.84" W x 0.62" H (57.15mm x 46.61mm x 15.87mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BH3AA SF BH3AASF |
BH3AA-SF Specification Sheet
3 AA CELL HOLDER 9V SNAP TYPE - BH3AA-SF (BH3AA-SF-ND) - Batteries
Related parts Batteries :3 AA CELL HOLDER 9V SNAP TYPE - BH3AA-SF
Order '3 aa cell holder 9v snap type - BH3AA-SF' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AA-SF-ND.
HOLDER BATT 3-AA CELLS W/PC CONN - BH3AA-211
Order 'holder batt 3-aa cells w/pc conn - BH3AA-211' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AA-211-ND.
HOLDER BATT 3-AA CELLS PC MOUNT - BH3AA-PC
Order 'holder batt 3-aa cells pc mount - BH3AA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AA-PC-ND.
HOLDER BATT 3-AA CELLS WIRE LDS - BH3AA-W
Order 'holder batt 3-aa cells wire lds - BH3AA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AA-W-ND.
HOLDER BATT 3-AA CELLS SLDR LUGS - BC3AAL
Order 'holder batt 3-aa cells sldr lugs - BC3AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAL-ND.
HOLDER BATT 3-AA CELLS WIRE LDS - BC3AAW
Order 'holder batt 3-aa cells wire lds - BC3AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAW-ND.
HOLDER BATT 3-AA CELLS WIRE LDS - BC3AAGW
Order 'holder batt 3-aa cells wire lds - BC3AAGW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAGW-ND.
HOLDER BATT W/9V SNAP 3CELL AA - 2475
Order 'holder batt w/9v snap 3cell aa - 2475' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2475K-ND.
AA CELL HOLDER WITH SOLDER LUGS - BH34AAL
Order ' aa cell holder with solder lugs - BH34AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH34AAL-ND.
AA CELL HOLDER WITH 6" WIRE LEAD - BH34AAW
Order 'aa cell holder with 6" wire lead - BH34AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH34AAW-ND.
CONTACT SPRING FOR AA CELL - BCAA
Order 'contact spring for aa cell - BCAA' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BCAA-ND.
CONTACTS BATTERY FOR AA CELLS - SNT5-4
Order 'contacts battery for aa cells - SNT5-4' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number SNT5-4-ND.
BATT LITH 2/3 AA 3.6V CYL - TLH-5955/S
Order 'batt lith 2/3 aa 3.6v cyl - TLH-5955/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1032-ND.
BATT LITH 2/3 AA 3.6V AXIAL - TLH-5955/P
Order 'batt lith 2/3 aa 3.6v axial - TLH-5955/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1033-ND.
CLIP BATTERY AA CELL INSUL STEEL - 100
Order 'clip battery aa cell insul steel - 100' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 100K-ND.
Send this link via E-Mail
Help With This Screen
