Keywords:





CAP ELECT 33UF 50V TG SMD - EEV-TG1H330UP - Capacitors

Digi-Key Part Number PCE3650TR-ND
Price Break
1000
5000
10000
25000
Unit Price
.26900
.25100
.23300
.21800
Extended Price
269.00
1255.00
2330.00
5450.00
Manufacturer Part NumberEEV-TG1H330UP
DescriptionCAP ELECT 33UF 50V TG SMD
Quantity Available 6000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationEEV-TG1H330UP
VendorPanasonic - ECG
CategoryCapacitors
Capacitance33µF
ESR (Equivalent Series Resistance)1.600 Ohm
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 125°C
Size / Dimension0.315" Dia x 0.244" H (8.00mm x 6.20mm)
Lead Spacing-
Surface Mount Land Size0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingTape & Reel (TR)
Tolerance±20%
Voltage Rating50V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV TG1H330UP
EEVTG1H330UP
PCE3650TR ND
PCE3650TRND
PCE3650TR

EEV-TG1H330UP Specification Sheet

Image of CAP ELECT 33UF 50V TG SMD - EEV-TG1H330UP

CAP ELECT 33UF 50V TG SMD - EEV-TG1H330UP (PCE3650TR-ND) - Capacitors

Related parts Capacitors :
CAP ELECT 33UF 50V TG SMD - EEV-TG1H330UP
 Order 'cap elect 33uf 50v tg smd - EEV-TG1H330UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3650CT-ND.
CAP ELECT 33UF 50V TG SMD - EEV-TG1H330UP
 Order 'cap elect 33uf 50v tg smd - EEV-TG1H330UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3650TR-ND.
CAP ELECT 33UF 50V TG SMD - EEV-TG1H330UP
 Order 'cap elect 33uf 50v tg smd - EEV-TG1H330UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3650DKR-ND.
CAP ELECT 33UF 50V TG SMD - EEV-TG1H330P
 Order 'cap elect 33uf 50v tg smd - EEV-TG1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3649CT-ND.
CAP ELECT 33UF 50V TG SMD - EEV-TG1H330P
 Order 'cap elect 33uf 50v tg smd - EEV-TG1H330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3649TR-ND.
CAP ELECT 33UF 50V TG SMD - EEV-TG1H330P
 Order 'cap elect 33uf 50v tg smd - EEV-TG1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3649DKR-ND.
CAP ELECT 10UF 50V TG SMD - EEV-TG1H100P
 Order 'cap elect 10uf 50v tg smd - EEV-TG1H100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3644CT-ND.
CAP ELECT 10UF 50V TG SMD - EEV-TG1H100P
 Order 'cap elect 10uf 50v tg smd - EEV-TG1H100P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3644TR-ND.
CAP ELECT 100UF 50V TG SMD - EEV-TG1H101UP
 Order 'cap elect 100uf 50v tg smd - EEV-TG1H101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3645CT-ND.
CAP ELECT 100UF 50V TG SMD - EEV-TG1H101UP
 Order 'cap elect 100uf 50v tg smd - EEV-TG1H101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3645DKR-ND.
CAP ELECT 100UF 50V TG SMD - EEV-TG1H101UP
 Order 'cap elect 100uf 50v tg smd - EEV-TG1H101UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3645TR-ND.
CAP ELECT 1000UF 50V TG SMD - EEV-TG1H102M
 Order 'cap elect 1000uf 50v tg smd - EEV-TG1H102M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3646CT-ND.
CAP ELECT 1000UF 50V TG SMD - EEV-TG1H102M
 Order 'cap elect 1000uf 50v tg smd - EEV-TG1H102M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3646TR-ND.
CAP ELECT 22UF 50V TG SMD - EEV-TG1H220P
 Order 'cap elect 22uf 50v tg smd - EEV-TG1H220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3647CT-ND.
CAP ELECT 22UF 50V TG SMD - EEV-TG1H220P
 Order 'cap elect 22uf 50v tg smd - EEV-TG1H220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3647TR-ND.

Send this link via E-Mail
Help With This Screen

CAP ELECT 33UF 50V TG SMD - EEV-TG1H330UP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP ELECT 33UF 50V TG SMD - EEV-TG1H330UP Next: CAP ELECT 33UF 50V TG SMD - EEV-TG1H330UP
CAP ELECT 33UF 50V TG SMD - EEV-TG1H330UP