Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC21A/P
IC EEPROM 1KBIT 400KHZ 8DIP - 24LC21A/P - Integrated Circuits (ICs)
| Digi-Key Part Number | 24LC21A/P-ND |
1800 |
.37000 |
Extended Price
666.00 |
| Manufacturer Part Number | 24LC21A/P | |||
| Description | IC EEPROM 1KBIT 400KHZ 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24LC21A/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-018; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24LC21A P 24LC21AP |
24LC21A/P Specification Sheet
IC EEPROM 1KBIT 400KHZ 8DIP - 24LC21A/P (24LC21A/P-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC21A/PMicrochip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC21A-I/P
Order 'ic eeprom 1kbit 400khz 8dip - 24LC21A-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC21A-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC21A/P
Order 'ic eeprom 1kbit 400khz 8dip - 24LC21A/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC21A/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC21A-I/SN
Order 'ic eeprom 1kbit 400khz 8soic - 24LC21A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC21A-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC21A/SN
Order 'ic eeprom 1kbit 400khz 8soic - 24LC21A/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC21A/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 24AA014-I/P
Order 'ic eeprom 1kbit 400khz 8dip - 24AA014-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA014-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA01-I/P
Order 'ic eeprom 1kbit 400khz 8dip - 24AA01-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA01-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA01/P
Order 'ic eeprom 1kbit 400khz 8dip - 24AA01/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA01/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 24C01C-E/P
Order 'ic eeprom 1kbit 400khz 8dip - 24C01C-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C-E/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 24C01C-I/P
Order 'ic eeprom 1kbit 400khz 8dip - 24C01C-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 24C01C/P
Order 'ic eeprom 1kbit 400khz 8dip - 24C01C/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC014-I/P
Order 'ic eeprom 1kbit 400khz 8dip - 24LC014-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC014-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B-E/P
Order 'ic eeprom 1kbit 400khz 8dip - 24LC01B-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B-E/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B-I/P
Order 'ic eeprom 1kbit 400khz 8dip - 24LC01B-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B/P
Order 'ic eeprom 1kbit 400khz 8dip - 24LC01B/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC21-I/P
Order 'ic eeprom 1kbit 400khz 8dip - 24LC21-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC21-I/P-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC21A/P
Send this link via E-Mail
Help With This Screen
