HOLDER BATT 3-AA CELLS PC MOUNT - BH3AA-PC - Batteries
| Digi-Key Part Number | BH3AA-PC-ND |
1 10 100 500 1000 |
2.80000 2.58600 2.33000 1.94000 1.66000 |
Extended Price
2.80 25.86 233.00 970.00 1660.00 |
| Manufacturer Part Number | BH3AA-PC | |||
| Description | HOLDER BATT 3-AA CELLS PC MOUNT | |||
| Quantity Available | 1899 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BH3AA-PC |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Number of Cells | 3 |
| Battery Cell Size | AA |
| Termination Style | Through Hole |
| Size / Dimension | 2.02" L x 1.45" W x 0.51" H (51.21mm x 36.83mm x 12.95mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BH3AA PC BH3AAPC |
BH3AA-PC Specification Sheet
HOLDER BATT 3-AA CELLS PC MOUNT - BH3AA-PC (BH3AA-PC-ND) - Batteries
Related parts Batteries :HOLDER BATT 3-AA CELLS WIRE LDS - BH3AA-W
Order 'holder batt 3-aa cells wire lds - BH3AA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AA-W-ND.
HOLDER BATT 3-AA CELLS PC MOUNT - BH3AA-PC
Order 'holder batt 3-aa cells pc mount - BH3AA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AA-PC-ND.
HOLDER BATT 3-AA CELLS W/PC CONN - BH3AA-211
Order 'holder batt 3-aa cells w/pc conn - BH3AA-211' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AA-211-ND.
HOLDER BATT 3-AA CELLS SLDR LUGS - BC3AAL
Order 'holder batt 3-aa cells sldr lugs - BC3AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAL-ND.
HOLDER BATT 3-AA CELLS WIRE LDS - BC3AAW
Order 'holder batt 3-aa cells wire lds - BC3AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAW-ND.
HOLDER BATT 3-AA CELLS WIRE LDS - BC3AAGW
Order 'holder batt 3-aa cells wire lds - BC3AAGW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAGW-ND.
HOLDER BATT 4-AA CELLS PC MOUNT - BH4AA-PC
Order 'holder batt 4-aa cells pc mount - BH4AA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH4AA-PC-ND.
HOLDER BATT 2-AA CELLS PC MNT - BC2AAPC
Order 'holder batt 2-aa cells pc mnt - BC2AAPC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAPC-ND.
HOLDER BATT 2-AA CELLS PC MOUNT - BH2AAPC-4
Order 'holder batt 2-aa cells pc mount - BH2AAPC-4' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AAPC-4-ND.
HOLDER BATT 2-AA CELLS PC MOUNT - BH2AA-PC
Order 'holder batt 2-aa cells pc mount - BH2AA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AA-PC-ND.
HOLDER BATT 3-AAA CELLS PC MOUNT - BH3AAA-PC
Order 'holder batt 3-aaa cells pc mount - BH3AAA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AAA-PC-ND.
3 AA CELL HOLDER 9V SNAP TYPE - BH3AA-SF
Order '3 aa cell holder 9v snap type - BH3AA-SF' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AA-SF-ND.
HOLDER BATT 1/2AA CELL PC MNT - BH1/2AA-2
Order 'holder batt 1/2aa cell pc mnt - BH1/2AA-2' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH1/2AA-2-ND.
HOLDER BATT 1/2AA CELL PC MNT - BH1/2AA
Order 'holder batt 1/2aa cell pc mnt - BH1/2AA' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH1/2AA-ND.
HOLDER BATTERY 1/AA CELL PC MNT - BHAA-2
Order 'holder battery 1/aa cell pc mnt - BHAA-2' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BHAA-2-ND.
Send this link via E-Mail
Help With This Screen
