IC SERIAL EEPROM 16K 2.5V 8MSOP - 24LC16B-I/MSG
| Digi-Key Part Number | 24LC16B-I/MSG-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 24LC16B-I/MSG | |||
| Description | IC SERIAL EEPROM 16K 2.5V 8MSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24LC16B-I/MSG |
| Vendor | Microchip |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-MSOP |
| Memory Type | EEPROM |
| Memory Size (Configuration) | 16 kb [2 kB] (2 k x 8) |
| Interface(s) | 2-Wire Serial |
| Interface(s) | I²C™ |
| Supply Voltage Typical | 2.50 V [Nom] |
| Supply Voltage Typical | 2.70 V [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Packaging | Bulk |
| Supply Voltage | 2.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Clock Frequency | 400.000 kHz [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Temperature Grade | Industrial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24LC16B I MSG 24LC16BIMSG |
24LC16B-I/MSG Specification Sheet
IC SERIAL EEPROM 16K 2.5V 8MSOP - 24LC16B-I/MSG (24LC16B-I/MSG-ND)
Related parts :IC SERIAL EEPROM I2C 1K 5V 8MSOP - 24C01C-E/MS
Order 'ic serial eeprom i2c 1k 5v 8msop - 24C01C-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C-E/MS-ND.
IC SERIAL EEPROM I2C 1K 5V 8MSOP - 24C01CT-E/MS
Order 'ic serial eeprom i2c 1k 5v 8msop - 24C01CT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01CT-E/MS-ND.
IC SERIAL EEPROM I2C 2K 5V 8MSOP - 24C02C-E/MS
Order 'ic serial eeprom i2c 2k 5v 8msop - 24C02C-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02C-E/MS-ND.
IC SERIAL EEPROM I2C 2K 5V 8MSOP - 24C02CT-E/MS
Order 'ic serial eeprom i2c 2k 5v 8msop - 24C02CT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02CT-E/MS-ND.
IC SERIAL EEPROM 16K 2.5V 8-DIP - 24LC16B-E/P
Order 'ic serial eeprom 16k 2.5v 8-dip - 24LC16B-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC16B-E/P-ND.
IC SERIAL EEPROM 16K 2.5V 8-SOIC - 24LC16B-E/SN
Order 'ic serial eeprom 16k 2.5v 8-soic - 24LC16B-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC16B-E/SN-ND.
IC SERIAL EEPROM 16K 2.5V 8-SOIC - 24LC16B-I/SN
Order 'ic serial eeprom 16k 2.5v 8-soic - 24LC16B-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC16B-I/SN-ND.
IC SERIAL EEPROM 16K 2.5V 8-DIP - 24LC16B/P
Order 'ic serial eeprom 16k 2.5v 8-dip - 24LC16B/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC16B/P-ND.
IC SERIAL EEPROM 16K 2.5V 8-SOIC - 24LC16B/SN
Order 'ic serial eeprom 16k 2.5v 8-soic - 24LC16B/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC16B/SN-ND.
IC SERIAL EEPROM 16K 2.5V 8MSOP - 24LC16B-I/MS
Order 'ic serial eeprom 16k 2.5v 8msop - 24LC16B-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC16B-I/MS-ND.
IC SERIAL EEPROM 16K 1.8V 8MSOP - 24AA16-I/MS
Order 'ic serial eeprom 16k 1.8v 8msop - 24AA16-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA16-I/MS-ND.
IC SERIAL EEPROM 16K 5V 8-DIP - 24C16B-E/P
Order 'ic serial eeprom 16k 5v 8-dip - 24C16B-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C16B-E/P-ND.
IC SERIAL EEPROM 16K 5V 8-SOIC - 24C16B-E/SN
Order 'ic serial eeprom 16k 5v 8-soic - 24C16B-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C16B-E/SN-ND.
IC SERIAL EEPROM 16K 5V 8-SOIC - 24C16BT-E/SN
Order 'ic serial eeprom 16k 5v 8-soic - 24C16BT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C16BT-E/SN-ND.
IC SERIAL EEPROM 16K 2.5V 8MSOP - 24LC16B-I/MSG
Order 'ic serial eeprom 16k 2.5v 8msop - 24LC16B-I/MSG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 24LC16B-I/MSG-ND.
Send this link via E-Mail
Help With This Screen