IC SRL EE 8K 1KX8 2.5V 8MSOP - 24LC08BT-E/MS
| Digi-Key Part Number | 24LC08BT-E/MS-ND |
3300 |
.35000 |
Extended Price
1155.00 |
| Manufacturer Part Number | 24LC08BT-E/MS | |||
| Description | IC SRL EE 8K 1KX8 2.5V 8MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24LC08BT-E/MS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (4 x 256 x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-MSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24LC08BT E MS 24LC08BTEMS |
24LC08BT-E/MS Specification Sheet
IC SRL EE 8K 1KX8 2.5V 8MSOP - 24LC08BT-E/MS (24LC08BT-E/MS-ND)
Related parts:IC SRL EE CMOS 1K 128X8 5V 8MSOP - 24C01CT-I/MS
Order 'ic srl ee cmos 1k 128x8 5v 8msop - 24C01CT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01CT-I/MS-ND.
IC SRL EE CMOS 2K 256X8 5V 8MSOP - 24C02CT-I/MS
Order 'ic srl ee cmos 2k 256x8 5v 8msop - 24C02CT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02CT-I/MS-ND.
IC SRL EE 8K 1KX8 2.5V 8MSOP - 24LC08BT-E/MS
Order 'ic srl ee 8k 1kx8 2.5v 8msop - 24LC08BT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BT-E/MS-ND.
IC SRL EE 8K 1KX8 2.5V 8MSOP - 24LC08B-E/MS
Order 'ic srl ee 8k 1kx8 2.5v 8msop - 24LC08B-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08B-E/MS-ND.
IC SRL EE 8K 1KX8 1.8V 8MSOP - 24AA08H-I/MS
Order 'ic srl ee 8k 1kx8 1.8v 8msop - 24AA08H-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08H-I/MS-ND.
IC SRL EE 8K 1KX8 1.8V 8MSOP - 24AA08HT-I/MS
Order 'ic srl ee 8k 1kx8 1.8v 8msop - 24AA08HT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08HT-I/MS-ND.
IC SRL EE 8K 1KX8 2.5V 8MSOP - 24LC08BH-E/MS
Order 'ic srl ee 8k 1kx8 2.5v 8msop - 24LC08BH-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BH-E/MS-ND.
IC SRL EE 8K 1KX8 2.5V 8MSOP - 24LC08BH-I/MS
Order 'ic srl ee 8k 1kx8 2.5v 8msop - 24LC08BH-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BH-I/MS-ND.
IC SRL EE 8K 1KX8 2.5V 8MSOP - 24LC08BHT-E/MS
Order 'ic srl ee 8k 1kx8 2.5v 8msop - 24LC08BHT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BHT-E/MS-ND.
IC SRL EE 8K 1KX8 2.5V 8MSOP - 24LC08BHT-I/MS
Order 'ic srl ee 8k 1kx8 2.5v 8msop - 24LC08BHT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BHT-I/MS-ND.
IC SRL EE 8K 1KX8 1.8V 8DIP - 24AA08H-I/P
Order 'ic srl ee 8k 1kx8 1.8v 8dip - 24AA08H-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08H-I/P-ND.
IC SRL EE 8K 1KX8 1.8V 8SOIC - 24AA08H-I/SN
Order 'ic srl ee 8k 1kx8 1.8v 8soic - 24AA08H-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08H-I/SN-ND.
IC SRL EE 8K 1KX8 1.8V 8TSSOP - 24AA08H-I/ST
Order 'ic srl ee 8k 1kx8 1.8v 8tssop - 24AA08H-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08H-I/ST-ND.
IC SRL EE 8K 1KX8 1.8V 8DFN - 24AA08HT-I/MC
Order 'ic srl ee 8k 1kx8 1.8v 8dfn - 24AA08HT-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08HT-I/MC-ND.
IC SRL EE 8K 1KX8 1.8V SOT23-5 - 24AA08HT-I/OT
Order 'ic srl ee 8k 1kx8 1.8v sot23-5 - 24AA08HT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08HT-I/OT-ND.
Send this link via E-Mail
Help With This Screen