CAP ELECT 680UF 25V TG SMD - EEV-TG1E681M
| Digi-Key Part Number | PCE3642TR-ND |
125 250 500 1250 2500 |
1.02904 .96000 .89200 .83700 .82300 |
Extended Price
128.63 240.00 446.00 1046.25 2057.50 |
| Manufacturer Part Number | EEV-TG1E681M | |||
| Description | CAP ELECT 680UF 25V TG SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEV-TG1E681M |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 680µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.630" Dia x 0.650" H (16.00mm x 16.50mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.670" L x 0.670" W (17.00mm x 17.00mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEV TG1E681M EEVTG1E681M PCE3642TR ND PCE3642TRND PCE3642TR |
EEV-TG1E681M Specification Sheet
CAP ELECT 680UF 25V TG SMD - EEV-TG1E681M (PCE3642TR-ND)
Related parts :CAP ELECT 680UF 25V TG SMD - EEV-TG1E681M
Order 'cap elect 680uf 25v tg smd - EEV-TG1E681M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3642CT-ND.
CAP ELECT 680UF 25V TG SMD - EEV-TG1E681M
Order 'cap elect 680uf 25v tg smd - EEV-TG1E681M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3642TR-ND.
CAP ELECT 680UF 25V TG SMD - EEV-TG1E681M
Order 'cap elect 680uf 25v tg smd - EEV-TG1E681M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3642DKR-ND.
CAP ELECT 680UF 25V TG SMD - EEV-TG1E681UQ
Order 'cap elect 680uf 25v tg smd - EEV-TG1E681UQ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3643CT-ND.
CAP ELECT 680UF 25V TG SMD - EEV-TG1E681UQ
Order 'cap elect 680uf 25v tg smd - EEV-TG1E681UQ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3643TR-ND.
CAP ELECT 680UF 25V TG SMD - EEV-TG1E681UQ
Order 'cap elect 680uf 25v tg smd - EEV-TG1E681UQ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3643DKR-ND.
CAP ELECT 100UF 25V TG SMD - EEV-TG1E101P
Order 'cap elect 100uf 25v tg smd - EEV-TG1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3631CT-ND.
CAP ELECT 100UF 25V TG SMD - EEV-TG1E101P
Order 'cap elect 100uf 25v tg smd - EEV-TG1E101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3631TR-ND.
CAP ELECT 100UF 25V TG SMD - EEV-TG1E101UP
Order 'cap elect 100uf 25v tg smd - EEV-TG1E101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3632CT-ND.
CAP ELECT 100UF 25V TG SMD - EEV-TG1E101UP
Order 'cap elect 100uf 25v tg smd - EEV-TG1E101UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3632TR-ND.
CAP ELECT 1000UF 25V TG SMD - EEV-TG1E102M
Order 'cap elect 1000uf 25v tg smd - EEV-TG1E102M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3633CT-ND.
CAP ELECT 1000UF 25V TG SMD - EEV-TG1E102M
Order 'cap elect 1000uf 25v tg smd - EEV-TG1E102M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3633TR-ND.
CAP ELECT 1000UF 25V TG SMD - EEV-TG1E102UM
Order 'cap elect 1000uf 25v tg smd - EEV-TG1E102UM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3634CT-ND.
CAP ELECT 1000UF 25V TG SMD - EEV-TG1E102UM
Order 'cap elect 1000uf 25v tg smd - EEV-TG1E102UM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3634TR-ND.
CAP ELECT 220UF 25V TG SMD - EEV-TG1E221P
Order 'cap elect 220uf 25v tg smd - EEV-TG1E221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3635CT-ND.
Send this link via E-Mail
Help With This Screen
