Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC08B-E/MS
IC EEPROM 8KBIT 400KHZ 8MSOP - 24LC08B-E/MS - Integrated Circuits (ICs)
| Digi-Key Part Number | 24LC08B-E/MS-ND |
3300 |
.35000 |
Extended Price
1155.00 |
| Manufacturer Part Number | 24LC08B-E/MS | |||
| Description | IC EEPROM 8KBIT 400KHZ 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24LC08B-E/MS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (4 x 256 x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-111; MS; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24LC08B E MS 24LC08BEMS |
24LC08B-E/MS Specification Sheet
IC EEPROM 8KBIT 400KHZ 8MSOP - 24LC08B-E/MS (24LC08B-E/MS-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC08B-E/MSMicrochip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC08B-E/MS
Order 'ic eeprom 8kbit 400khz 8msop - 24LC08B-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08B-E/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC08B-I/MS
Order 'ic eeprom 8kbit 400khz 8msop - 24LC08B-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08B-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA08-I/MS
Order 'ic eeprom 8kbit 400khz 8msop - 24AA08-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA08T-I/MS
Order 'ic eeprom 8kbit 400khz 8msop - 24AA08T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08T-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC08BT-E/MS
Order 'ic eeprom 8kbit 400khz 8msop - 24LC08BT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BT-E/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC08BT-I/MS
Order 'ic eeprom 8kbit 400khz 8msop - 24LC08BT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BT-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA08H-I/MS
Order 'ic eeprom 8kbit 400khz 8msop - 24AA08H-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08H-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA08HT-I/MS
Order 'ic eeprom 8kbit 400khz 8msop - 24AA08HT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08HT-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC08BH-E/MS
Order 'ic eeprom 8kbit 400khz 8msop - 24LC08BH-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BH-E/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC08BH-I/MS
Order 'ic eeprom 8kbit 400khz 8msop - 24LC08BH-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BH-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC08BHT-E/MS
Order 'ic eeprom 8kbit 400khz 8msop - 24LC08BHT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BHT-E/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC08BHT-I/MS
Order 'ic eeprom 8kbit 400khz 8msop - 24LC08BHT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BHT-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 24AA014-I/MS
Order 'ic eeprom 1kbit 400khz 8msop - 24AA014-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA014-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 24AA014T-I/MS
Order 'ic eeprom 1kbit 400khz 8msop - 24AA014T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA014T-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA01-I/MS
Order 'ic eeprom 1kbit 400khz 8msop - 24AA01-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA01-I/MS-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC08B-E/MS
Send this link via E-Mail
Help With This Screen
